Технически документи
Спецификации
Brand
LappSeries
ÖLFLEX CLASSIC FD 810
Number of Cores
25
Cross Sectional Area
1 mm²
American Wire Gauge
18 AWG
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Grey
Screened/Unscreened
Unscreened
Minimum Bend Radius
15 x D
Length
25m
Outer Diameter
17.8mm
Voltage Rating
500 V
CPR Certification
Eca
Maximum Operating Temperature
+70°C
Core Strands
56/34
Earth Cable
Yes
Cable Shape
Multicore
Minimum Operating Temperature
0°C
Oil Resistant
Yes
Insulation material
PVC
Страна на произход
Germany
Детайли за продукта
Ölflex High Flex Cable for Power Chain Applications
From Lapp, this Olflex Classic FD 810 cable is a multi-functional power and control cable that is as functional as it is reliable. With a low adhesive surface, the cable is designed for use in power chains, the cable has excellent core line performance, and is able to operate at medium and extended lengths and accelerations.
The cable is made up of extra-fine copper wire strands in a PVC core insulation. The cores are twisted in layers beneath a non-woven wrapping, and encased in a PVC sheath. The sheath is oil-resistant, flame-retardant, and ensures the cable is able to be used in dry, damp or humid interior locations.
Features and Benefits
Highly flexible
Flame-retardant
Oil-resistant
Low-adhesive surface
Low particle emission at moved chain application
Small bending radius offers longer life under arduous conditions
Applications
The Olflex Classic FD 810 is optimized to optimize flex life, and designed for use in power chains of machines with moving parts. It is ideal for many continuously moving applications, such as machine assembly lines, and is also used in;
Production Lines
Assembly Lines
Measuring, control and regulating circuits
Standards
This cable confirms to ECD 73/23/EEC (low voltage directive).
€ 555,67
€ 555,67 1 Reel of 25 Metres (ex VAT)
1
€ 555,67
€ 555,67 1 Reel of 25 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LappSeries
ÖLFLEX CLASSIC FD 810
Number of Cores
25
Cross Sectional Area
1 mm²
American Wire Gauge
18 AWG
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Grey
Screened/Unscreened
Unscreened
Minimum Bend Radius
15 x D
Length
25m
Outer Diameter
17.8mm
Voltage Rating
500 V
CPR Certification
Eca
Maximum Operating Temperature
+70°C
Core Strands
56/34
Earth Cable
Yes
Cable Shape
Multicore
Minimum Operating Temperature
0°C
Oil Resistant
Yes
Insulation material
PVC
Страна на произход
Germany
Детайли за продукта
Ölflex High Flex Cable for Power Chain Applications
From Lapp, this Olflex Classic FD 810 cable is a multi-functional power and control cable that is as functional as it is reliable. With a low adhesive surface, the cable is designed for use in power chains, the cable has excellent core line performance, and is able to operate at medium and extended lengths and accelerations.
The cable is made up of extra-fine copper wire strands in a PVC core insulation. The cores are twisted in layers beneath a non-woven wrapping, and encased in a PVC sheath. The sheath is oil-resistant, flame-retardant, and ensures the cable is able to be used in dry, damp or humid interior locations.
Features and Benefits
Highly flexible
Flame-retardant
Oil-resistant
Low-adhesive surface
Low particle emission at moved chain application
Small bending radius offers longer life under arduous conditions
Applications
The Olflex Classic FD 810 is optimized to optimize flex life, and designed for use in power chains of machines with moving parts. It is ideal for many continuously moving applications, such as machine assembly lines, and is also used in;
Production Lines
Assembly Lines
Measuring, control and regulating circuits
Standards
This cable confirms to ECD 73/23/EEC (low voltage directive).