Lapp ÖLFLEX 150 CY Control Cable, 2 Cores, 1.5 mm², CY, Screened, 50m, Grey PVC Sheath, 15 AWG

Номер на артикул на RS: 807-8907Марка: Lapp№ по каталога на производителя: 0015802Distrelec Article No.: 30403729
brand-logo

Технически документи

Спецификации

Brand

Lapp

Series

ÖLFLEX 150 CY

Number of Cores

2

Cross Sectional Area

1.5 mm²

American Wire Gauge

15 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Control Cable Type

CY

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Outer Diameter

10mm

Length

50m

Minimum Bend Radius

6 x Diameter

Voltage Rating

500 V

Standards Met

CE, CSA, UL

CPR Certification

Dca

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Multicore

Insulation material

PVC

Drain Wire

Yes

Страна на произход

Germany

Детайли за продукта

Olflex 150 CY Cable

From Lapp, the ÖLFLEX 150 CY cable is a harmonised multi-standard control cable that is suitable for a variety of applications.

This flexible cable is screened and EMC compliant, and so is suitable for use in areas where electromagnetic interference is a concern. It also has oil-resistance and a good degree of chemical resistance, and so is ideal for indoor use in challenging environments. As such it can be used confidently in damp and wet interiors, including where there is water-oil mixtures.

The cable is comprised of finely stranded copper wire in a PVC core insulation, with a PVC inner sheath, tinned copper braiding and a PVC outer sheath.

Features and Benefits

Harmonised (HAR) H05VVC4V5-K
UL recognized
AWM Approval
Flame retardant
Oil resistant
Good chemical resistance
Low transfer impedance

Applications

This shielded and flexible Olflex cable can be used under a medium mechanical load, in EMC sensitive environments. Although it has good degree of resistance, if should not be used outdoors. It's multi-standard adherence means it can be used to construct machinery that needs to meet territorial and industrial standards. This Olflex 150 CY cable is often used in;

Plant engineering
Industrial machinery
HVAC systems

Accessories

Lapp cable should be used with accessories that match its capabilities, As such, Lapp provides a range of suitable easy-to-install cable glands.

136-8520 is an M25 Skintop Cable Gland with EMC Brush
136-8521 is an M32 Skintop Cable Gland with EMC Brush
136-8522 is an M40 Skintop Cable Gland with EMC Brush
136-8523 is an M50 Skintop Cable Gland with EMC Brush
136-8524 is an M63 Skintop Cable Gland with EMC Brush

Информацията за складовите наличности временно не е налична.

€ 237,24

€ 237,24 1 Reel of 50 Metres (ex VAT)

Lapp ÖLFLEX 150 CY Control Cable, 2 Cores, 1.5 mm², CY, Screened, 50m, Grey PVC Sheath, 15 AWG

€ 237,24

€ 237,24 1 Reel of 50 Metres (ex VAT)

Lapp ÖLFLEX 150 CY Control Cable, 2 Cores, 1.5 mm², CY, Screened, 50m, Grey PVC Sheath, 15 AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Lapp

Series

ÖLFLEX 150 CY

Number of Cores

2

Cross Sectional Area

1.5 mm²

American Wire Gauge

15 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Control Cable Type

CY

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Outer Diameter

10mm

Length

50m

Minimum Bend Radius

6 x Diameter

Voltage Rating

500 V

Standards Met

CE, CSA, UL

CPR Certification

Dca

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Multicore

Insulation material

PVC

Drain Wire

Yes

Страна на произход

Germany

Детайли за продукта

Olflex 150 CY Cable

From Lapp, the ÖLFLEX 150 CY cable is a harmonised multi-standard control cable that is suitable for a variety of applications.

This flexible cable is screened and EMC compliant, and so is suitable for use in areas where electromagnetic interference is a concern. It also has oil-resistance and a good degree of chemical resistance, and so is ideal for indoor use in challenging environments. As such it can be used confidently in damp and wet interiors, including where there is water-oil mixtures.

The cable is comprised of finely stranded copper wire in a PVC core insulation, with a PVC inner sheath, tinned copper braiding and a PVC outer sheath.

Features and Benefits

Harmonised (HAR) H05VVC4V5-K
UL recognized
AWM Approval
Flame retardant
Oil resistant
Good chemical resistance
Low transfer impedance

Applications

This shielded and flexible Olflex cable can be used under a medium mechanical load, in EMC sensitive environments. Although it has good degree of resistance, if should not be used outdoors. It's multi-standard adherence means it can be used to construct machinery that needs to meet territorial and industrial standards. This Olflex 150 CY cable is often used in;

Plant engineering
Industrial machinery
HVAC systems

Accessories

Lapp cable should be used with accessories that match its capabilities, As such, Lapp provides a range of suitable easy-to-install cable glands.

136-8520 is an M25 Skintop Cable Gland with EMC Brush
136-8521 is an M32 Skintop Cable Gland with EMC Brush
136-8522 is an M40 Skintop Cable Gland with EMC Brush
136-8523 is an M50 Skintop Cable Gland with EMC Brush
136-8524 is an M63 Skintop Cable Gland with EMC Brush