Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Lapp ÖLFLEX Control Cable, 3 Cores, 0.75 mm², Screened, Transparent PVC Sheath

Номер на артикул на RS: 454-9953Марка: Lapp Cable№ по каталога на производителя: 0035005
brand-logo

Технически документи

Спецификации

Series

ÖLFLEX

Number of Cores

3

Cross Sectional Area

0.75 mm²

Screened/Unscreened

Screened

Sheath Colour

Transparent

Outer Diameter

7.9mm

Sheath Material

Polyvinyl Chloride PVC

Minimum Bend Radius

20 x D

Conductor Material

Copper

Voltage Rating

500 V

Earth Cable

Yes

Screen Type

Tinned Copper Braid

Core Strands

24/0.2 mm

Maximum Operating Temperature

+70°C

Insulation material

PVC

Current Rating

6 A

Minimum Operating Temperature

-5°C

Детайли за продукта

Ölflex® Classic 100CY

From Lapp, the ÖLFLEX® Classic 100 CY cable is a connecting and control cable for flexible use and fixed installation for medium mechanical use. It features a high degree of screening, with a tinned copper braid shield that makes it suitable for use in EMC sensitive environments.

The cables also features a PVC sheath that is flame retardant, oil resistant and has a good resistance to chemical media. At room temperature, it is resistant against acids, caustics solutions and certain oils.

Olflex Classic 100 CY has a small diameter is suitable for use in dry, damp and wet rooms, and can only be installed outdoors with UV protection and in observation of the temperature range.

Features and Benefits

• EMC compliant
• Flame retardant
• Oil resistant
• Chemical resistant
• Small cable diameter

Applications

ÖLFLEX® Classic 100 CY cables are used as supply and interconnecting cable for controlling machine tools, production lines, control equipment on conveyors. They can also be used in measuring regulating and computer units. They are often used in;

• Plant engineering
• HVAC systems
• Conveyor systems
• Servo drives

Cable Construction

• Design: in accordance to HD 21.13S1 that is VDE 0281-13
• Conductor: bare copper, fine wire strand in accordance to IEC 60 228 that is VDE 0295, class 5
• Core insulation: LAPP special PVC compound P8/1, better than the PVC compound TI2 in accordance to VDE 0207 part 4
• Identification: up to 5 cores are colour coded in accordance to HD 186 resp. VDE 0293, with green/yellow ground conductor
• Inner sheath: PVC compound TM2 in accordance to VDE 0281-1
• Screen: Braid of tinned copper, coverage 85%. Transfer impedance in accordance to HD21.13 S1 250mΩ/m at 30 MHz
• Outer sheath: PVC compound TM2 in accordance to VDE 0207 part with increased request to LAPP specification

Accessories

Olflex Classic CY cables should be used alongside accessories that match their capabilities. As such, Lapp provides a range of EMC compliant cable glands.

560-701 is an M25 Skintop EMC compliant Cable Gland
560-713 is an M32 Skintop EMC compliant Cable Gland
560-694 is an M40 Skintop EMC compliant Cable Gland

Standards

This cable confirms to ECD 73/23/EEC (low voltage directive).

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Lapp ÖLFLEX Control Cable, 3 Cores, 0.75 mm², Screened, Transparent PVC Sheath

P.O.A.

Lapp ÖLFLEX Control Cable, 3 Cores, 0.75 mm², Screened, Transparent PVC Sheath
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Series

ÖLFLEX

Number of Cores

3

Cross Sectional Area

0.75 mm²

Screened/Unscreened

Screened

Sheath Colour

Transparent

Outer Diameter

7.9mm

Sheath Material

Polyvinyl Chloride PVC

Minimum Bend Radius

20 x D

Conductor Material

Copper

Voltage Rating

500 V

Earth Cable

Yes

Screen Type

Tinned Copper Braid

Core Strands

24/0.2 mm

Maximum Operating Temperature

+70°C

Insulation material

PVC

Current Rating

6 A

Minimum Operating Temperature

-5°C

Детайли за продукта

Ölflex® Classic 100CY

From Lapp, the ÖLFLEX® Classic 100 CY cable is a connecting and control cable for flexible use and fixed installation for medium mechanical use. It features a high degree of screening, with a tinned copper braid shield that makes it suitable for use in EMC sensitive environments.

The cables also features a PVC sheath that is flame retardant, oil resistant and has a good resistance to chemical media. At room temperature, it is resistant against acids, caustics solutions and certain oils.

Olflex Classic 100 CY has a small diameter is suitable for use in dry, damp and wet rooms, and can only be installed outdoors with UV protection and in observation of the temperature range.

Features and Benefits

• EMC compliant
• Flame retardant
• Oil resistant
• Chemical resistant
• Small cable diameter

Applications

ÖLFLEX® Classic 100 CY cables are used as supply and interconnecting cable for controlling machine tools, production lines, control equipment on conveyors. They can also be used in measuring regulating and computer units. They are often used in;

• Plant engineering
• HVAC systems
• Conveyor systems
• Servo drives

Cable Construction

• Design: in accordance to HD 21.13S1 that is VDE 0281-13
• Conductor: bare copper, fine wire strand in accordance to IEC 60 228 that is VDE 0295, class 5
• Core insulation: LAPP special PVC compound P8/1, better than the PVC compound TI2 in accordance to VDE 0207 part 4
• Identification: up to 5 cores are colour coded in accordance to HD 186 resp. VDE 0293, with green/yellow ground conductor
• Inner sheath: PVC compound TM2 in accordance to VDE 0281-1
• Screen: Braid of tinned copper, coverage 85%. Transfer impedance in accordance to HD21.13 S1 250mΩ/m at 30 MHz
• Outer sheath: PVC compound TM2 in accordance to VDE 0207 part with increased request to LAPP specification

Accessories

Olflex Classic CY cables should be used alongside accessories that match their capabilities. As such, Lapp provides a range of EMC compliant cable glands.

560-701 is an M25 Skintop EMC compliant Cable Gland
560-713 is an M32 Skintop EMC compliant Cable Gland
560-694 is an M40 Skintop EMC compliant Cable Gland

Standards

This cable confirms to ECD 73/23/EEC (low voltage directive).

Може да се интересувате от