Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ER - Converter, dc-dc, I/P, 2

Номер на артикул на RS: 257-4008Марка: Lambda№ по каталога на производителя: PM20 24S 05

Технически документи

Спецификации

Brand

Lambda

Output Voltage

5V dc

Power Rating

20W

Output Current

4A

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD

Isolation Voltage

500 V ac, 700 V dc

Length

76.2mm

Depth

8.5mm

Load Regulation

±1%

Efficiency

81%

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

ER - Converter, dc-dc, I/P, 2

P.O.A.

ER - Converter, dc-dc, I/P, 2
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Lambda

Output Voltage

5V dc

Power Rating

20W

Output Current

4A

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD

Isolation Voltage

500 V ac, 700 V dc

Length

76.2mm

Depth

8.5mm

Load Regulation

±1%

Efficiency

81%

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от