Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Laird Technologies Peltier Module, 81.5W, 8.5A, 16.4V dc, 39.9 x 39.9mm

Номер на артикул на RS: 618-730Марка: Laird Technologies№ по каталога на производителя: CP1.4-127-045L
brand-logo
Преглед на всички в Модули на Пелтие

Технически документи

Спецификации

Maximum Cooling Capacity

81.5W

Maximum Temperature Difference

+75°C

Maximum Current

8.5A

Maximum Voltage

16.4V dc

Active Area

39.9 x 39.9mm

Active Area Length

39.9mm

Active Area Thickness

3.3mm

Active Area Width

39.9mm

Детайли за продукта

Thermoelectric Modules, Laird Technologies

From Global Component Sourcing, these heat pumps utilise the Peltier Effect to remove heat from the application. They are particularly suited for use within applications where space or access is limited. Peltier effect heat pumps are also highly cost effective when compared to conventional cooling solutions.

Thermoelectric Modules - Peltier Effect

A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 73,35

€ 73,35 Всеки (ex VAT)

Laird Technologies Peltier Module, 81.5W, 8.5A, 16.4V dc, 39.9 x 39.9mm

€ 73,35

€ 73,35 Всеки (ex VAT)

Laird Technologies Peltier Module, 81.5W, 8.5A, 16.4V dc, 39.9 x 39.9mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 73,35
5 - 9€ 69,68
10 - 24€ 67,49
25 - 99€ 64,55
100+€ 57,22
Може да се интересувате от

Технически документи

Спецификации

Maximum Cooling Capacity

81.5W

Maximum Temperature Difference

+75°C

Maximum Current

8.5A

Maximum Voltage

16.4V dc

Active Area

39.9 x 39.9mm

Active Area Length

39.9mm

Active Area Thickness

3.3mm

Active Area Width

39.9mm

Детайли за продукта

Thermoelectric Modules, Laird Technologies

From Global Component Sourcing, these heat pumps utilise the Peltier Effect to remove heat from the application. They are particularly suited for use within applications where space or access is limited. Peltier effect heat pumps are also highly cost effective when compared to conventional cooling solutions.

Thermoelectric Modules - Peltier Effect

A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.

Може да се интересувате от