Laird a Dupont Business Self-Adhesive Thermal Interface Sheet, 2mm Thick, 3W/m·K, Boron Nitride Filled Silicone

Технически документи
Спецификации
Dimensions
100 x 100mm
Thickness
2mm
Length
100mm
Width
100mm
Thermal Conductivity
3W/m·K
Material
Boron Nitride Filled Silicone Elastomer
Self-Adhesive
Yes
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+200°C
Hardness
Shore OO 25
Operating Temperature Range
-45 → +200 °C
Страна на произход
Czech Republic
Детайли за продукта
T-flex 600 & 6000
T-flex 600 Series™ is an exceptionally soft, highly compressible, highly conductive gap filling interface pad. Its outstanding properties are the result of a proprietary boron nitride filler in the composition. While extremely soft, T-flex 600 recovers to more than 90% of its original thickness after compression under low pressure. It is naturally tacky and requires no additional adhesive coating that could inhibit thermal performance. It is electrically insulating, stable from -45°C to 200°C and meets UL 94V0 rating.
Very high compressibility for low stress applications
Naturally tacky
Square package outline
Thermal conductivity 3.0 W/mK
Breakdown voltage > 5,000 Vac
Operating temperature -40 → 160°C
Approvals
UL
€ 27,07
€ 27,07 Всеки (ex VAT)
1
€ 27,07
€ 27,07 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 49 | € 27,07 |
50 - 99 | € 24,09 |
100 - 249 | € 21,71 |
250 - 499 | € 20,71 |
500+ | € 19,86 |
Технически документи
Спецификации
Dimensions
100 x 100mm
Thickness
2mm
Length
100mm
Width
100mm
Thermal Conductivity
3W/m·K
Material
Boron Nitride Filled Silicone Elastomer
Self-Adhesive
Yes
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+200°C
Hardness
Shore OO 25
Operating Temperature Range
-45 → +200 °C
Страна на произход
Czech Republic
Детайли за продукта
T-flex 600 & 6000
T-flex 600 Series™ is an exceptionally soft, highly compressible, highly conductive gap filling interface pad. Its outstanding properties are the result of a proprietary boron nitride filler in the composition. While extremely soft, T-flex 600 recovers to more than 90% of its original thickness after compression under low pressure. It is naturally tacky and requires no additional adhesive coating that could inhibit thermal performance. It is electrically insulating, stable from -45°C to 200°C and meets UL 94V0 rating.
Very high compressibility for low stress applications
Naturally tacky
Square package outline
Thermal conductivity 3.0 W/mK
Breakdown voltage > 5,000 Vac
Operating temperature -40 → 160°C
Approvals
UL