Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Laird a Dupont Business Self-Adhesive Thermal Interface Sheet, 1mm Thick, 3W/m·K, Boron Nitride Filled Silicone

Номер на артикул на RS: 446-576Марка: Laird a Dupont Business№ по каталога на производителя: U021041-20-U1
brand-logo

Технически документи

Спецификации

Dimensions

100 x 100mm

Thickness

1mm

Length

100mm

Width

100mm

Thermal Conductivity

3W/m·K

Material

Boron Nitride Filled Silicone Elastomer

Self-Adhesive

Yes

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+200°C

Hardness

Shore OO 25

Operating Temperature Range

-45 → +200 °C

Страна на произход

Czech Republic

Детайли за продукта

T-flex 600 & 6000

T-flex 600 Series™ is an exceptionally soft, highly compressible, highly conductive gap filling interface pad. Its outstanding properties are the result of a proprietary boron nitride filler in the composition. While extremely soft, T-flex 600 recovers to more than 90% of its original thickness after compression under low pressure. It is naturally tacky and requires no additional adhesive coating that could inhibit thermal performance. It is electrically insulating, stable from -45°C to 200°C and meets UL 94V0 rating.

Very high compressibility for low stress applications
Naturally tacky
Square package outline
Thermal conductivity 3.0 W/mK
Breakdown voltage > 5,000 Vac
Operating temperature -40 → 160°C

Approvals

UL

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 12,03

€ 12,03 Всеки (ex VAT)

Laird a Dupont Business Self-Adhesive Thermal Interface Sheet, 1mm Thick, 3W/m·K, Boron Nitride Filled Silicone

€ 12,03

€ 12,03 Всеки (ex VAT)

Laird a Dupont Business Self-Adhesive Thermal Interface Sheet, 1mm Thick, 3W/m·K, Boron Nitride Filled Silicone
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 49€ 12,03
50 - 99€ 11,10
100 - 249€ 10,31
250 - 499€ 9,62
500+€ 9,35
Може да се интересувате от

Технически документи

Спецификации

Dimensions

100 x 100mm

Thickness

1mm

Length

100mm

Width

100mm

Thermal Conductivity

3W/m·K

Material

Boron Nitride Filled Silicone Elastomer

Self-Adhesive

Yes

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+200°C

Hardness

Shore OO 25

Operating Temperature Range

-45 → +200 °C

Страна на произход

Czech Republic

Детайли за продукта

T-flex 600 & 6000

T-flex 600 Series™ is an exceptionally soft, highly compressible, highly conductive gap filling interface pad. Its outstanding properties are the result of a proprietary boron nitride filler in the composition. While extremely soft, T-flex 600 recovers to more than 90% of its original thickness after compression under low pressure. It is naturally tacky and requires no additional adhesive coating that could inhibit thermal performance. It is electrically insulating, stable from -45°C to 200°C and meets UL 94V0 rating.

Very high compressibility for low stress applications
Naturally tacky
Square package outline
Thermal conductivity 3.0 W/mK
Breakdown voltage > 5,000 Vac
Operating temperature -40 → 160°C

Approvals

UL

Може да се интересувате от