LAG Brown, White Polyurethane Hygienic, Low Rolling Resistance, Non-Marking Trolley Wheel, 850kg

Номер на артикул на RS: 301-3790Марка: LAG№ по каталога на производителя: 9955 CC
brand-logo
Преглед на всички в Колела за количка

Технически документи

Спецификации

Brand

LAG

Wheel Diameter

82mm

Wheel Width

100mm

Bore Diameter

20mm

Tyre Type

Solid

Load Capacity

850kg

Tyre Material

Polyurethane

Hub Material

Polyamide

Features

Hygienic, Low Rolling Resistance, Non-Marking

Hub Bearing Type

Ball Bearing

Bore Length

96mm

Colour

Brown, White

Страна на произход

Italy

Детайли за продукта

Pallet Rollers, Polyurethane Tyre, Nylon Hub, Series R

Polyurethane tyred pallet rollers with nylon hub. Fitted with twin ball races.

Nylon 6 polyamide roller with injection moulded polyurethane tyre

Може да се интересувате от
RS PRO Trolley Wheel, 1000kg
€ 20,61Всеки (ex VAT)

€ 28,46

€ 28,46 Всеки (ex VAT)

LAG Brown, White Polyurethane Hygienic, Low Rolling Resistance, Non-Marking Trolley Wheel, 850kg

€ 28,46

€ 28,46 Всеки (ex VAT)

LAG Brown, White Polyurethane Hygienic, Low Rolling Resistance, Non-Marking Trolley Wheel, 850kg

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 28,46
5 - 9€ 27,29
10+€ 26,75
Може да се интересувате от
RS PRO Trolley Wheel, 1000kg
€ 20,61Всеки (ex VAT)

Технически документи

Спецификации

Brand

LAG

Wheel Diameter

82mm

Wheel Width

100mm

Bore Diameter

20mm

Tyre Type

Solid

Load Capacity

850kg

Tyre Material

Polyurethane

Hub Material

Polyamide

Features

Hygienic, Low Rolling Resistance, Non-Marking

Hub Bearing Type

Ball Bearing

Bore Length

96mm

Colour

Brown, White

Страна на произход

Italy

Детайли за продукта

Pallet Rollers, Polyurethane Tyre, Nylon Hub, Series R

Polyurethane tyred pallet rollers with nylon hub. Fitted with twin ball races.

Nylon 6 polyamide roller with injection moulded polyurethane tyre

Може да се интересувате от
RS PRO Trolley Wheel, 1000kg
€ 20,61Всеки (ex VAT)