Технически документи
Спецификации
Brand
LAGWheel Diameter
100mm
Wheel Width
40mm
Bore Diameter
15mm
Tyre Type
Solid
Load Capacity
250kg
Tyre Material
Polyamide
Hub Material
Polyamide
Features
Hygienic, Low Rolling Resistance, Non-Marking
Hub Bearing Type
Roller Bearing
Bore Length
40mm
Colour
White
Страна на произход
Italy
Детайли за продукта
White Nylon Wheel, Heavy Duty, Series P
Smooth running with excellent resistance to corrosion, abrasion and shock
Fitted with stainless steel roller bearings
Nylon tyre
€ 9,13
€ 9,13 Всеки (ex VAT)
1
€ 9,13
€ 9,13 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 9,13 |
5 - 9 | € 8,74 |
10+ | € 8,57 |
Технически документи
Спецификации
Brand
LAGWheel Diameter
100mm
Wheel Width
40mm
Bore Diameter
15mm
Tyre Type
Solid
Load Capacity
250kg
Tyre Material
Polyamide
Hub Material
Polyamide
Features
Hygienic, Low Rolling Resistance, Non-Marking
Hub Bearing Type
Roller Bearing
Bore Length
40mm
Colour
White
Страна на произход
Italy
Детайли за продукта
White Nylon Wheel, Heavy Duty, Series P
Smooth running with excellent resistance to corrosion, abrasion and shock
Fitted with stainless steel roller bearings
Nylon tyre