Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

LAG Braked Swivel Castor Wheel, 250kg Capacity, 100mm Wheel

Номер на артикул на RS: 460-0171Марка: LAG№ по каталога на производителя: 35206 FR
brand-logo
Преглед на всички в Ролкови колелца

Технически документи

Спецификации

Brand

LAG

Wheel Diameter

100mm

Load Capacity

250kg

Mounting Type

Plate

Includes Brake

Yes

Overall Height

129mm

Wheel Width

40mm

Rotation

Braked Swivel

Tyre Material

Polyurethane

Fixing Centres

80 x 60mm

Fixing Plate Dimensions

102 x 83mm

Number of Fixing Holes

4

Fixing Hole Size

8mm

Weight Class

Medium Duty

Hub Material

Polyamide

Hub Bearing Type

Roller Bearing

Страна на произход

Italy

Детайли за продукта

Soft Blue Polyurethane Tyre, Cast on Nylon Hub, Medium Duty

Quiet and easy running castors under heavy loads due to their polyurethane coating. Resistant to corrosion, abrasion and shocks giving them excellent durability. Manufactured from hygienic materials.

Hub available with shielded precision ball bearings and standard or stainless steel roller bearing.
Tyre hardness 87±3 Shore D
Operating Temperature -30°C to +80°C
Stainless steel fork material

Stainless Steel Castors

Може да се интересувате от
LAG Swivel Castor Wheel, 250kg Capacity, 100mm Wheel
€ 57,83Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 75,48

€ 75,48 Всеки (ex VAT)

LAG Braked Swivel Castor Wheel, 250kg Capacity, 100mm Wheel

€ 75,48

€ 75,48 Всеки (ex VAT)

LAG Braked Swivel Castor Wheel, 250kg Capacity, 100mm Wheel
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 75,48
5 - 9€ 72,45
10+€ 70,95
Може да се интересувате от
LAG Swivel Castor Wheel, 250kg Capacity, 100mm Wheel
€ 57,83Всеки (ex VAT)

Технически документи

Спецификации

Brand

LAG

Wheel Diameter

100mm

Load Capacity

250kg

Mounting Type

Plate

Includes Brake

Yes

Overall Height

129mm

Wheel Width

40mm

Rotation

Braked Swivel

Tyre Material

Polyurethane

Fixing Centres

80 x 60mm

Fixing Plate Dimensions

102 x 83mm

Number of Fixing Holes

4

Fixing Hole Size

8mm

Weight Class

Medium Duty

Hub Material

Polyamide

Hub Bearing Type

Roller Bearing

Страна на произход

Italy

Детайли за продукта

Soft Blue Polyurethane Tyre, Cast on Nylon Hub, Medium Duty

Quiet and easy running castors under heavy loads due to their polyurethane coating. Resistant to corrosion, abrasion and shocks giving them excellent durability. Manufactured from hygienic materials.

Hub available with shielded precision ball bearings and standard or stainless steel roller bearing.
Tyre hardness 87±3 Shore D
Operating Temperature -30°C to +80°C
Stainless steel fork material

Stainless Steel Castors

Може да се интересувате от
LAG Swivel Castor Wheel, 250kg Capacity, 100mm Wheel
€ 57,83Всеки (ex VAT)