Технически документи
Спецификации
Brand
LAGWheel Diameter
150mm
Wheel Width
50mm
Bore Diameter
20mm
Tyre Type
Solid
Load Capacity
400kg
Tyre Material
Polyurethane
Hub Material
Polyamide
Features
Abrasion Resistant, Hygienic, Laceration Resistant, Low Rolling Resistance, Non-Marking, Quiet Operation
Hub Bearing Type
Roller Bearing
Hub Diameter
43mm
Bore Length
50mm
Colour
Blue, White
Страна на произход
Italy
Детайли за продукта
Soft Blue Polyurethane Tyre, Nylon Hub, Medium Duty, Series AS
Heavy load capacity
Smooth and silent running
Corrosion, abrasion and shock resistant
Temperature range -30°C to +80°C
Roller bearing standard and stainless steel
40mm width solid polyurethane tyre
€ 29,78
€ 29,78 Всеки (ex VAT)
1
€ 29,78
€ 29,78 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 29,78 |
5 - 9 | € 28,63 |
10+ | € 28,02 |
Технически документи
Спецификации
Brand
LAGWheel Diameter
150mm
Wheel Width
50mm
Bore Diameter
20mm
Tyre Type
Solid
Load Capacity
400kg
Tyre Material
Polyurethane
Hub Material
Polyamide
Features
Abrasion Resistant, Hygienic, Laceration Resistant, Low Rolling Resistance, Non-Marking, Quiet Operation
Hub Bearing Type
Roller Bearing
Hub Diameter
43mm
Bore Length
50mm
Colour
Blue, White
Страна на произход
Italy
Детайли за продукта
Soft Blue Polyurethane Tyre, Nylon Hub, Medium Duty, Series AS
Heavy load capacity
Smooth and silent running
Corrosion, abrasion and shock resistant
Temperature range -30°C to +80°C
Roller bearing standard and stainless steel
40mm width solid polyurethane tyre