Технически документи
Спецификации
Brand
LAGWheel Diameter
150mm
Load Capacity
200kg
Mounting Type
Bolt Hole
Includes Brake
No
Overall Height
181mm
Wheel Width
40mm
Rotation
Swivel
Tyre Material
Rubber
Housing Material
Zinc Plated Steel
Fixing Centres
80 x 105mm
Fixing Plate Dimensions
110 x 135mm
Number of Fixing Holes
4
Fixing Hole Size
10mm
Weight Class
Medium Duty
Hub Material
Polyamide
Hub Bearing Type
Roller Bearing
Страна на произход
Italy
Детайли за продукта
Blue Elastic Rubber Tyre, Nylon Hub, Medium Duty, Series M22
Often used within the food industry and similar environments, these plate-mounted blue elastic rubber tyre castors offer excellent smooth running characteristics, high abrasion resistance and shock absorbing propoerties. The tyres are non-marking, and the castors are RoHS-compliant and available in various sizes to suit a number of load applications.
Hardness 70 ±5, Shore A
Wheel series LB
€ 45,89
€ 45,89 Всеки (ex VAT)
1
€ 45,89
€ 45,89 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 45,89 |
5 - 9 | € 44,06 |
10+ | € 43,14 |
Технически документи
Спецификации
Brand
LAGWheel Diameter
150mm
Load Capacity
200kg
Mounting Type
Bolt Hole
Includes Brake
No
Overall Height
181mm
Wheel Width
40mm
Rotation
Swivel
Tyre Material
Rubber
Housing Material
Zinc Plated Steel
Fixing Centres
80 x 105mm
Fixing Plate Dimensions
110 x 135mm
Number of Fixing Holes
4
Fixing Hole Size
10mm
Weight Class
Medium Duty
Hub Material
Polyamide
Hub Bearing Type
Roller Bearing
Страна на произход
Italy
Детайли за продукта
Blue Elastic Rubber Tyre, Nylon Hub, Medium Duty, Series M22
Often used within the food industry and similar environments, these plate-mounted blue elastic rubber tyre castors offer excellent smooth running characteristics, high abrasion resistance and shock absorbing propoerties. The tyres are non-marking, and the castors are RoHS-compliant and available in various sizes to suit a number of load applications.
Hardness 70 ±5, Shore A
Wheel series LB