Технически документи
Спецификации
Brand
LAGWheel Diameter
100mm
Load Capacity
120kg
Mounting Type
Plate
Includes Brake
No
Overall Height
128mm
Wheel Width
30mm
Rotation
Swivel
Tyre Material
Thermoplastic
Housing Material
Zinc Plated Steel
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
102 x 83mm
Number of Fixing Holes
4
Fixing Hole Size
8mm
Weight Class
Medium Duty
Hub Material
Thermoplastic
Hub Bearing Type
Plain Bore
Страна на произход
Italy
Детайли за продукта
High Temperature Thermoplastic Wheel, Steel Fork, Medium Duty, Series M22
Plate mounted
Solid thermoplastic wheel
Electro-zinc plated white passivate pressed steel forks
RoHS compliant
High shock resistance and low rolling resistance
For high temperature applications
Wheel series FS
€ 22,35
€ 22,35 Всеки (ex VAT)
1
€ 22,35
€ 22,35 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 22,35 |
5 - 9 | € 21,44 |
10+ | € 21,03 |
Технически документи
Спецификации
Brand
LAGWheel Diameter
100mm
Load Capacity
120kg
Mounting Type
Plate
Includes Brake
No
Overall Height
128mm
Wheel Width
30mm
Rotation
Swivel
Tyre Material
Thermoplastic
Housing Material
Zinc Plated Steel
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
102 x 83mm
Number of Fixing Holes
4
Fixing Hole Size
8mm
Weight Class
Medium Duty
Hub Material
Thermoplastic
Hub Bearing Type
Plain Bore
Страна на произход
Italy
Детайли за продукта
High Temperature Thermoplastic Wheel, Steel Fork, Medium Duty, Series M22
Plate mounted
Solid thermoplastic wheel
Electro-zinc plated white passivate pressed steel forks
RoHS compliant
High shock resistance and low rolling resistance
For high temperature applications
Wheel series FS