LAG Braked Swivel Castor Wheel, 250kg Capacity, 150mm Wheel

Номер на артикул на RS: 297-3893Марка: LAG№ по каталога на производителя: 21136 FR
brand-logo
Преглед на всички в Ролкови колелца

Технически документи

Спецификации

Brand

LAG

Wheel Diameter

150mm

Load Capacity

250kg

Mounting Type

Plate

Includes Brake

Yes

Overall Height

181mm

Wheel Width

40mm

Rotation

Braked Swivel

Tyre Material

Polyurethane

Housing Material

Stainless Steel

Fixing Centres

105 x 80mm

Fixing Plate Dimensions

135 x 110mm

Number of Fixing Holes

4

Fixing Hole Size

10mm

Weight Class

Medium Duty

Hub Material

Polyamide

Hub Bearing Type

Plain Bore

Страна на произход

Italy

Детайли за продукта

Polyurethane Injection Tyre, Nylon Hub, Medium Duty, Series INOX 20

Plate Fixing castors. Quiet and easy running under heavy loads. Resistant to corrosion, abrasion and shocks. Manufactured from hygienic materials.

Nylon 6 wheel with polyurethane tyre
Tyre hardness 58±3 Shore D
Plain bore hub bearing
Swivel types have stainless steel ball bearings
Operating Temperature -30°C to +80°C
Wheel series N
Stainless steel fork material

Stainless Steel Castors

Може да се интересувате от
LAG Swivel Castor Wheel, 250kg Capacity, 150mm Wheel
€ 58,72Всеки (ex VAT)

€ 75,25

€ 75,25 Всеки (ex VAT)

LAG Braked Swivel Castor Wheel, 250kg Capacity, 150mm Wheel

€ 75,25

€ 75,25 Всеки (ex VAT)

LAG Braked Swivel Castor Wheel, 250kg Capacity, 150mm Wheel

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 75,25
5 - 9€ 72,25
10+€ 70,74
Може да се интересувате от
LAG Swivel Castor Wheel, 250kg Capacity, 150mm Wheel
€ 58,72Всеки (ex VAT)

Технически документи

Спецификации

Brand

LAG

Wheel Diameter

150mm

Load Capacity

250kg

Mounting Type

Plate

Includes Brake

Yes

Overall Height

181mm

Wheel Width

40mm

Rotation

Braked Swivel

Tyre Material

Polyurethane

Housing Material

Stainless Steel

Fixing Centres

105 x 80mm

Fixing Plate Dimensions

135 x 110mm

Number of Fixing Holes

4

Fixing Hole Size

10mm

Weight Class

Medium Duty

Hub Material

Polyamide

Hub Bearing Type

Plain Bore

Страна на произход

Italy

Детайли за продукта

Polyurethane Injection Tyre, Nylon Hub, Medium Duty, Series INOX 20

Plate Fixing castors. Quiet and easy running under heavy loads. Resistant to corrosion, abrasion and shocks. Manufactured from hygienic materials.

Nylon 6 wheel with polyurethane tyre
Tyre hardness 58±3 Shore D
Plain bore hub bearing
Swivel types have stainless steel ball bearings
Operating Temperature -30°C to +80°C
Wheel series N
Stainless steel fork material

Stainless Steel Castors

Може да се интересувате от
LAG Swivel Castor Wheel, 250kg Capacity, 150mm Wheel
€ 58,72Всеки (ex VAT)