Технически документи
Спецификации
Brand
LAGWheel Diameter
100mm
Wheel Width
40mm
Bore Diameter
15mm
Tyre Type
Solid
Load Capacity
150kg
Tyre Material
Rubber
Hub Material
Die Cast Aluminium
Features
Quiet Operation, Shock Absorbing
Hub Bearing Type
Roller Bearing
Hub Diameter
43mm
Bore Length
40mm
Colour
Black, Silver
Страна на произход
Italy
Детайли за продукта
Black Elastic Rubber Tyre, Aluminium/Steel Hub, Medium/Heavy Duty, Series E
Solid Black Elastic Rubber tyre, hardness 73+/- 5 Shore A
Excellent smooth and noiseless running
High resistance to abrasion
Temperature range -20°C to +70°C
€ 18,50
€ 18,50 Всеки (ex VAT)
1
€ 18,50
€ 18,50 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 18,50 |
5 - 9 | € 17,79 |
10+ | € 17,39 |
Технически документи
Спецификации
Brand
LAGWheel Diameter
100mm
Wheel Width
40mm
Bore Diameter
15mm
Tyre Type
Solid
Load Capacity
150kg
Tyre Material
Rubber
Hub Material
Die Cast Aluminium
Features
Quiet Operation, Shock Absorbing
Hub Bearing Type
Roller Bearing
Hub Diameter
43mm
Bore Length
40mm
Colour
Black, Silver
Страна на произход
Italy
Детайли за продукта
Black Elastic Rubber Tyre, Aluminium/Steel Hub, Medium/Heavy Duty, Series E
Solid Black Elastic Rubber tyre, hardness 73+/- 5 Shore A
Excellent smooth and noiseless running
High resistance to abrasion
Temperature range -20°C to +70°C