Технически документи
Спецификации
Brand
LAGWheel Diameter
100mm
Load Capacity
200kg
Mounting Type
Plate
Includes Brake
No
Overall Height
129mm
Wheel Width
40mm
Rotation
Swivel
Tyre Material
Polyamide
Housing Material
Zinc Plated Steel
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
102 x 83mm
Number of Fixing Holes
4
Fixing Hole Size
8mm
Weight Class
Medium Duty
Hub Material
Polyamide
Hub Bearing Type
Plain Bore
Страна на произход
Italy
Детайли за продукта
Black Nylon Wheel, Steel Fork, Medium Duty, Series M22
Plate mounted
Non-marking wheels; forks pressed steel; electro-zinc plated, white passivate finish
RoHS compliant
Minimal rolling resistance
Excellent resistance to shock, abrasion and corrosion
Easy to clean
Wheel series P
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
€ 19,66
€ 19,66 Всеки (ex VAT)
1
€ 19,66
€ 19,66 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 19,66 |
5 - 9 | € 18,86 |
10+ | € 18,45 |
Технически документи
Спецификации
Brand
LAGWheel Diameter
100mm
Load Capacity
200kg
Mounting Type
Plate
Includes Brake
No
Overall Height
129mm
Wheel Width
40mm
Rotation
Swivel
Tyre Material
Polyamide
Housing Material
Zinc Plated Steel
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
102 x 83mm
Number of Fixing Holes
4
Fixing Hole Size
8mm
Weight Class
Medium Duty
Hub Material
Polyamide
Hub Bearing Type
Plain Bore
Страна на произход
Italy
Детайли за продукта
Black Nylon Wheel, Steel Fork, Medium Duty, Series M22
Plate mounted
Non-marking wheels; forks pressed steel; electro-zinc plated, white passivate finish
RoHS compliant
Minimal rolling resistance
Excellent resistance to shock, abrasion and corrosion
Easy to clean
Wheel series P
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.