Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

LAG Fixed Castor Wheel, 85kg Capacity, 100mm Wheel

Номер на артикул на RS: 667-9520Марка: LAG№ по каталога на производителя: 14108G
brand-logo
Преглед на всички в Ролкови колелца

Технически документи

Спецификации

Brand

LAG

Wheel Diameter

100mm

Load Capacity

85kg

Mounting Type

Plate

Includes Brake

No

Overall Height

128mm

Wheel Width

30mm

Rotation

Fixed

Tyre Material

Rubber

Housing Material

Zinc Plated Steel

Fixing Centres

80 x 60mm

Fixing Plate Dimensions

102 x 83mm

Number of Fixing Holes

4

Fixing Hole Size

8mm

Weight Class

Medium Duty

Hub Material

Thermoplastic

Hub Bearing Type

Plain Bore

Страна на произход

Italy

Детайли за продукта

Grey Elastic Rubber Tyre, RoHS, Nylon Hub Medium duty, Series M22

Grey non-marking rubber tyre, plastic hub; electro-zinc plated castor, white RoHS compliant
Suitable for use on poor surfaces
Fitted with PA6 plain bearings
Grey elastic rubber non marking tyre
Double ball race swivel head castor
Temperature range -20°C to +60°C
Hardness 75+/-5 Shore A
Wheel series DG

Може да се интересувате от
LAG Fixed Castor Wheel, 85kg Capacity, 100mm Wheel
€ 20,85Всеки (ex VAT)
LAG Fixed Castor Wheel, 85kg Capacity, 100mm Wheel
P.O.A.Всеки (ex VAT)
RS PRO Swivel Castor Wheel, 75kg Capacity, 62mm Wheel
P.O.A.Each (In a Pack of 2) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 10,28

€ 10,28 Всеки (ex VAT)

LAG Fixed Castor Wheel, 85kg Capacity, 100mm Wheel

€ 10,28

€ 10,28 Всеки (ex VAT)

LAG Fixed Castor Wheel, 85kg Capacity, 100mm Wheel
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 10,28
5 - 9€ 9,85
10+€ 9,66
Може да се интересувате от
LAG Fixed Castor Wheel, 85kg Capacity, 100mm Wheel
€ 20,85Всеки (ex VAT)
LAG Fixed Castor Wheel, 85kg Capacity, 100mm Wheel
P.O.A.Всеки (ex VAT)
RS PRO Swivel Castor Wheel, 75kg Capacity, 62mm Wheel
P.O.A.Each (In a Pack of 2) (ex VAT)

Технически документи

Спецификации

Brand

LAG

Wheel Diameter

100mm

Load Capacity

85kg

Mounting Type

Plate

Includes Brake

No

Overall Height

128mm

Wheel Width

30mm

Rotation

Fixed

Tyre Material

Rubber

Housing Material

Zinc Plated Steel

Fixing Centres

80 x 60mm

Fixing Plate Dimensions

102 x 83mm

Number of Fixing Holes

4

Fixing Hole Size

8mm

Weight Class

Medium Duty

Hub Material

Thermoplastic

Hub Bearing Type

Plain Bore

Страна на произход

Italy

Детайли за продукта

Grey Elastic Rubber Tyre, RoHS, Nylon Hub Medium duty, Series M22

Grey non-marking rubber tyre, plastic hub; electro-zinc plated castor, white RoHS compliant
Suitable for use on poor surfaces
Fitted with PA6 plain bearings
Grey elastic rubber non marking tyre
Double ball race swivel head castor
Temperature range -20°C to +60°C
Hardness 75+/-5 Shore A
Wheel series DG

Може да се интересувате от
LAG Fixed Castor Wheel, 85kg Capacity, 100mm Wheel
€ 20,85Всеки (ex VAT)
LAG Fixed Castor Wheel, 85kg Capacity, 100mm Wheel
P.O.A.Всеки (ex VAT)
RS PRO Swivel Castor Wheel, 75kg Capacity, 62mm Wheel
P.O.A.Each (In a Pack of 2) (ex VAT)