Технически документи
Спецификации
Brand
LAGWheel Diameter
200mm
Wheel Width
50mm
Bore Diameter
20mm
Tyre Type
Solid
Load Capacity
205kg
Tyre Material
Rubber
Hub Material
Thermoplastic
Features
Quiet Operation, Shock Absorbing
Hub Bearing Type
Plain Bore
Bore Length
60mm
Colour
Black
Страна на произход
Italy
Детайли за продукта
Black Rubber Tyre, Black Nylon Hub, Medium Duty, Series D
85 Shore A hardness rubber tyre
Plain nylon 6 bush bearings
Bush hub bearing
€ 12,30
€ 12,30 Всеки (ex VAT)
1
€ 12,30
€ 12,30 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 12,30 |
5 - 9 | € 11,83 |
10+ | € 11,56 |
Технически документи
Спецификации
Brand
LAGWheel Diameter
200mm
Wheel Width
50mm
Bore Diameter
20mm
Tyre Type
Solid
Load Capacity
205kg
Tyre Material
Rubber
Hub Material
Thermoplastic
Features
Quiet Operation, Shock Absorbing
Hub Bearing Type
Plain Bore
Bore Length
60mm
Colour
Black
Страна на произход
Italy
Детайли за продукта
Black Rubber Tyre, Black Nylon Hub, Medium Duty, Series D
85 Shore A hardness rubber tyre
Plain nylon 6 bush bearings
Bush hub bearing