Технически документи
Спецификации
Brand
LAGWheel Diameter
100mm
Load Capacity
450kg
Mounting Type
Plate
Includes Brake
No
Overall Height
138mm
Wheel Width
30mm
Rotation
Swivel
Tyre Material
Cast Iron
Housing Material
Zinc Plated Steel
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
105 x 85mm
Number of Fixing Holes
4
Fixing Hole Size
8mm
Weight Class
Heavy Duty
Hub Material
Cast Iron
Hub Bearing Type
Plain Bore
Страна на произход
Italy
Детайли за продукта
Solid Cast Iron Machined Tread, Heavy Duty, Series P60
Heavy duty plate fixing castor with a cast iron wheel and zinc plated steel body.
Central bolt and self-locking nut
Excellent smooth running, suitable for extra heavy loads and high temperatures
Plain bore hub bearing
Wheel series Q
Hard Tread - Cast Iron Wheel
Cast Iron wheels combine strength and shock resistance with long life and economy. Cast Iron wheels will withstand extremes of temperature but may cause floor wear and can be noisy.
€ 38,35
€ 38,35 Всеки (ex VAT)
1
€ 38,35
€ 38,35 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 38,35 |
5 - 9 | € 36,79 |
10+ | € 36,05 |
Технически документи
Спецификации
Brand
LAGWheel Diameter
100mm
Load Capacity
450kg
Mounting Type
Plate
Includes Brake
No
Overall Height
138mm
Wheel Width
30mm
Rotation
Swivel
Tyre Material
Cast Iron
Housing Material
Zinc Plated Steel
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
105 x 85mm
Number of Fixing Holes
4
Fixing Hole Size
8mm
Weight Class
Heavy Duty
Hub Material
Cast Iron
Hub Bearing Type
Plain Bore
Страна на произход
Italy
Детайли за продукта
Solid Cast Iron Machined Tread, Heavy Duty, Series P60
Heavy duty plate fixing castor with a cast iron wheel and zinc plated steel body.
Central bolt and self-locking nut
Excellent smooth running, suitable for extra heavy loads and high temperatures
Plain bore hub bearing
Wheel series Q
Hard Tread - Cast Iron Wheel
Cast Iron wheels combine strength and shock resistance with long life and economy. Cast Iron wheels will withstand extremes of temperature but may cause floor wear and can be noisy.