Kyoritsu 8035 Phase Rotation Tester, CAT III 1000 V, CAT IV 600 V, 66Hz Max, 1000V ac Max with RS Calibration

Номер на артикул на RS: 724-0696Марка: Kyoritsu№ по каталога на производителя: KEW8035
brand-logo

Технически документи

Спецификации

Connection Type

Crocodile Clip

Overvoltage Category

CAT III 1000V, CAT IV 600V

Safety Category

CAT III 1000 V, CAT IV 600 V

Calibrated

RSCAL

Non-Contact

Non Contact

Battery Life

100 h

Battery Type

AA

Power Source

Battery

Dimensions

61 x 36 x 112mm

Weight

380g

Height

112mm

Length

61mm

Maximum Frequency

66Hz

Maximum Voltage

1000V ac

Minimum Frequency

45 Hz

Width

36mm

Minimum Operating Temperature

-10°C

Model Number p

8035

Maximum Operating Temperature

+50°C

Safety Category Voltage

600 V, 1000 V

Minimum Voltage

70V

Safety Category Level

CAT III, CAT IV

Страна на произход

Japan

Детайли за продукта

KEW8035 Non-contact Phase Rotation Tester

KEW8035 the first non-contact phase rotation tester. Safely test phase rotation without the need to expose live contacts. The unit requires no metal contact ideal for safer and faster testing. Super bright mode gives clear indication even in bright sunlight.

KEW8035 uses a combination of LED and audible tones to indicate phase direction. Green LEDs are used for clockwise direction with an intermittent tone. Red LEDs are used for anti clockwise direction with a continuous tone. The tester is suitable for a wide range of 3 phase installations from 70 V to 1000 V ac. It comes with a magnetised back for attachment to a metallic surface for hands-free testing.

Permits safe testing, without the need of direct contact between probes and live wires
Wide measuring range for 3 phase installations from 70 V → 1000 V ac
The insulated crocodile clips can clip insulated cables from Ø 2.4 mm → 30 mm
Double insulated cables, length approx. 70 cm
KEW8035 can be fixed to a metal panel via the magnet on the back
Phase rotation is indicated by the rotary illumination of LEDs and logical audible tones.
Complies with IEC61010-1 CAT.IV 600 V and CAT.III 1000 V

Supplied with

9096 (Carrying case), Alkaline battery (LR6) ´ 4 and Instruction manual

€ 583,29

€ 583,29 Всеки (ex VAT)

Kyoritsu 8035 Phase Rotation Tester, CAT III 1000 V, CAT IV 600 V, 66Hz Max, 1000V ac Max with RS Calibration

Calibration type

€ 583,29

€ 583,29 Всеки (ex VAT)

Kyoritsu 8035 Phase Rotation Tester, CAT III 1000 V, CAT IV 600 V, 66Hz Max, 1000V ac Max with RS Calibration

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Connection Type

Crocodile Clip

Overvoltage Category

CAT III 1000V, CAT IV 600V

Safety Category

CAT III 1000 V, CAT IV 600 V

Calibrated

RSCAL

Non-Contact

Non Contact

Battery Life

100 h

Battery Type

AA

Power Source

Battery

Dimensions

61 x 36 x 112mm

Weight

380g

Height

112mm

Length

61mm

Maximum Frequency

66Hz

Maximum Voltage

1000V ac

Minimum Frequency

45 Hz

Width

36mm

Minimum Operating Temperature

-10°C

Model Number p

8035

Maximum Operating Temperature

+50°C

Safety Category Voltage

600 V, 1000 V

Minimum Voltage

70V

Safety Category Level

CAT III, CAT IV

Страна на произход

Japan

Детайли за продукта

KEW8035 Non-contact Phase Rotation Tester

KEW8035 the first non-contact phase rotation tester. Safely test phase rotation without the need to expose live contacts. The unit requires no metal contact ideal for safer and faster testing. Super bright mode gives clear indication even in bright sunlight.

KEW8035 uses a combination of LED and audible tones to indicate phase direction. Green LEDs are used for clockwise direction with an intermittent tone. Red LEDs are used for anti clockwise direction with a continuous tone. The tester is suitable for a wide range of 3 phase installations from 70 V to 1000 V ac. It comes with a magnetised back for attachment to a metallic surface for hands-free testing.

Permits safe testing, without the need of direct contact between probes and live wires
Wide measuring range for 3 phase installations from 70 V → 1000 V ac
The insulated crocodile clips can clip insulated cables from Ø 2.4 mm → 30 mm
Double insulated cables, length approx. 70 cm
KEW8035 can be fixed to a metal panel via the magnet on the back
Phase rotation is indicated by the rotary illumination of LEDs and logical audible tones.
Complies with IEC61010-1 CAT.IV 600 V and CAT.III 1000 V

Supplied with

9096 (Carrying case), Alkaline battery (LR6) ´ 4 and Instruction manual