Kyoritsu 8035 Phase Rotation Tester, CAT III 1000 V, CAT IV 600 V, 66Hz Max, 1000V ac Max

Технически документи
Спецификации
Brand
KyoritsuConnection Type
Crocodile Clip
Overvoltage Category
CAT III 1000V, CAT IV 600V
Safety Category
CAT III 1000 V, CAT IV 600 V
Non-Contact
Non Contact
Battery Life
100 h
Battery Type
AA
Power Source
Battery
Dimensions
61 x 36 x 112mm
Weight
380g
Height
112mm
Length
61mm
Maximum Frequency
66Hz
Safety Category Level
CAT III, CAT IV
Minimum Operating Temperature
-10°C
Model Number p
8035
Maximum Operating Temperature
+50°C
Safety Category Voltage
600 V, 1000 V
Minimum Voltage
70V
Width
36mm
Maximum Voltage
1000V ac
Minimum Frequency
45 Hz
Страна на произход
Thailand
€ 540,23
€ 540,23 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 540,23
€ 540,23 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KyoritsuConnection Type
Crocodile Clip
Overvoltage Category
CAT III 1000V, CAT IV 600V
Safety Category
CAT III 1000 V, CAT IV 600 V
Non-Contact
Non Contact
Battery Life
100 h
Battery Type
AA
Power Source
Battery
Dimensions
61 x 36 x 112mm
Weight
380g
Height
112mm
Length
61mm
Maximum Frequency
66Hz
Safety Category Level
CAT III, CAT IV
Minimum Operating Temperature
-10°C
Model Number p
8035
Maximum Operating Temperature
+50°C
Safety Category Voltage
600 V, 1000 V
Minimum Voltage
70V
Width
36mm
Maximum Voltage
1000V ac
Minimum Frequency
45 Hz
Страна на произход
Thailand