Технически документи
Спецификации
Brand
KyoritsuMultimeter Type
Handheld
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Capacitance Measurement
100µF
Страна на произход
Japan
€ 202,44
€ 202,44 Всеки (ex VAT)
1
€ 202,44
€ 202,44 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KyoritsuMultimeter Type
Handheld
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Capacitance Measurement
100µF
Страна на произход
Japan