Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

KYOCERA AVX Array Capacitor 100nF 16V dc ±20% 4-way X7R Dielectric , 0612 (1632M), W3A, Surface Mount

Номер на артикул на RS: 166-7609Марка: KYOCERA AVX№ по каталога на производителя: W3A4YC104M4T2A
brand-logo

Технически документи

Спецификации

Capacitance

100nF

Series

W3A

Tolerance

±20%

Voltage

16V dc

Mounting Type

Surface Mount

Number of Capacitors

4

Dielectric

X7R

Package/Case

0612 (1632M)

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Tolerance Minus

-20%

Tolerance (Minus)

-20%

Tolerance Plus

+20%

Tolerance (Plus)

+20%

Детайли за продукта

Surface Mount 0612, W3A Series

Two or four capacitors of the same value on one array
Less than 50% board space of equivalent discrete capacitors
Saves placement cost and substrate space

Network and Feed-through

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 478,71

€ 0,12 Each (On a Reel of 4000) (ex VAT)

KYOCERA AVX Array Capacitor 100nF 16V dc ±20% 4-way X7R Dielectric , 0612 (1632M), W3A, Surface Mount

€ 478,71

€ 0,12 Each (On a Reel of 4000) (ex VAT)

KYOCERA AVX Array Capacitor 100nF 16V dc ±20% 4-way X7R Dielectric , 0612 (1632M), W3A, Surface Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Capacitance

100nF

Series

W3A

Tolerance

±20%

Voltage

16V dc

Mounting Type

Surface Mount

Number of Capacitors

4

Dielectric

X7R

Package/Case

0612 (1632M)

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Tolerance Minus

-20%

Tolerance (Minus)

-20%

Tolerance Plus

+20%

Tolerance (Plus)

+20%

Детайли за продукта

Surface Mount 0612, W3A Series

Two or four capacitors of the same value on one array
Less than 50% board space of equivalent discrete capacitors
Saves placement cost and substrate space

Network and Feed-through

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more