Технически документи
Спецификации
Brand
KYOCERA AVXCapacitance
470pF
Series
W3A
Tolerance
±10%
Voltage
50V dc
Mounting Type
Surface Mount
Number of Capacitors
4
Dielectric
C0G
Package/Case
0612 (1632M)
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Tolerance Minus
-10%
Tolerance Plus
+10%
Детайли за продукта
Surface Mount 0612, W3A Series
Two or four capacitors of the same value on one array
Less than 50% board space of equivalent discrete capacitors
Saves placement cost and substrate space
Network and Feed-through
€ 6,36
€ 0,254 Each (In a Pack of 25) (ex VAT)
Стандарт
25
€ 6,36
€ 0,254 Each (In a Pack of 25) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
25
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
KYOCERA AVXCapacitance
470pF
Series
W3A
Tolerance
±10%
Voltage
50V dc
Mounting Type
Surface Mount
Number of Capacitors
4
Dielectric
C0G
Package/Case
0612 (1632M)
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Tolerance Minus
-10%
Tolerance Plus
+10%
Детайли за продукта
Surface Mount 0612, W3A Series
Two or four capacitors of the same value on one array
Less than 50% board space of equivalent discrete capacitors
Saves placement cost and substrate space