KYOCERA AVX Array Capacitor 100nF 10V dc ±20% 4-way X7R Dielectric , 0508 (1220M), W2A, Surface Mount

Номер на артикул на RS: 697-3216Марка: KYOCERA AVX№ по каталога на производителя: W2A4ZC104MAT2A
brand-logo

Технически документи

Спецификации

Capacitance

100nF

Series

W2A

Tolerance

±20%

Voltage

10V dc

Mounting Type

Surface Mount

Number of Capacitors

4

Dielectric

X7R

Package/Case

0508 (1220M)

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Tolerance Minus

-20%

Tolerance Plus

+20%

Детайли за продукта

Surface Mount 0508, W2A Series

Two or four capacitors of the same value on one array
Less than 50% board space of equivalent discrete capacitors
Saves placement cost and substrate space

Network and Feed-through

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 5,41

€ 0,216 Each (In a Pack of 25) (ex VAT)

KYOCERA AVX Array Capacitor 100nF 10V dc ±20% 4-way X7R Dielectric , 0508 (1220M), W2A, Surface Mount
Изберете тип опаковка

€ 5,41

€ 0,216 Each (In a Pack of 25) (ex VAT)

KYOCERA AVX Array Capacitor 100nF 10V dc ±20% 4-way X7R Dielectric , 0508 (1220M), W2A, Surface Mount

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Capacitance

100nF

Series

W2A

Tolerance

±20%

Voltage

10V dc

Mounting Type

Surface Mount

Number of Capacitors

4

Dielectric

X7R

Package/Case

0508 (1220M)

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Tolerance Minus

-20%

Tolerance Plus

+20%

Детайли за продукта

Surface Mount 0508, W2A Series

Two or four capacitors of the same value on one array
Less than 50% board space of equivalent discrete capacitors
Saves placement cost and substrate space

Network and Feed-through

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more