AVX 680μF 6.3V dc Tantalum Capacitor Electrolytic Solid TPS Series

Номер на артикул на RS: 135-8395Марка: KYOCERA AVX№ по каталога на производителя: TPSE687K006R0045
brand-logo

Технически документи

Спецификации

Technology

Electrolytic

Capacitance

680µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

2917

Equivalent Series Resistance

45mΩ

Lead Pitch

4.4mm

Length

7.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Series

TPS

Electrolyte Type

Solid

Dielectric Material Family

Tantalum

Maximum Operating Temperature

+125°C

Terminal Type

SMT

Polarised

Polar

Leakage Current

42.8 μA

Surge Voltage

5 V dc @ +125 °C, 8 V dc @ +85 °C

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Детайли за продукта

AVX TPS (E) Series of Tantalum Capacitors

Axial 125°C (Tantalum)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
KYOCERA AVX 680μF MnO2 Tantalum Capacitor 6.3V dc, TPS Series
P.O.A.Each (Supplied on a Reel) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 3,53

€ 1,765 Each (In a Bag of 2) (ex VAT)

AVX 680μF 6.3V dc Tantalum Capacitor Electrolytic Solid TPS Series
Изберете тип опаковка

€ 3,53

€ 1,765 Each (In a Bag of 2) (ex VAT)

AVX 680μF 6.3V dc Tantalum Capacitor Electrolytic Solid TPS Series
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
2 - 8€ 1,765€ 3,53
10 - 48€ 1,502€ 3,00
50 - 98€ 1,327€ 2,65
100 - 248€ 1,157€ 2,31
250+€ 1,064€ 2,13

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
KYOCERA AVX 680μF MnO2 Tantalum Capacitor 6.3V dc, TPS Series
P.O.A.Each (Supplied on a Reel) (ex VAT)

Технически документи

Спецификации

Technology

Electrolytic

Capacitance

680µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

2917

Equivalent Series Resistance

45mΩ

Lead Pitch

4.4mm

Length

7.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Series

TPS

Electrolyte Type

Solid

Dielectric Material Family

Tantalum

Maximum Operating Temperature

+125°C

Terminal Type

SMT

Polarised

Polar

Leakage Current

42.8 μA

Surge Voltage

5 V dc @ +125 °C, 8 V dc @ +85 °C

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Детайли за продукта

AVX TPS (E) Series of Tantalum Capacitors

Axial 125°C (Tantalum)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
KYOCERA AVX 680μF MnO2 Tantalum Capacitor 6.3V dc, TPS Series
P.O.A.Each (Supplied on a Reel) (ex VAT)