AVX 470μF 10V dc Tantalum Capacitor Electrolytic Solid TPS Series

Номер на артикул на RS: 135-0338Марка: KYOCERA AVX№ по каталога на производителя: TPSE477K010R0045
brand-logo

Технически документи

Спецификации

Technology

Electrolytic

Capacitance

470µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

2917

Equivalent Series Resistance

45mΩ

Lead Pitch

4.4mm

Length

7.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Series

TPS

Electrolyte Type

Solid

Terminal Type

SMT

Polarised

Polar

Leakage Current

28 μA

Surge Voltage

13 V dc @ ≤+85 °C, 8 V dc @ ≤+125 °C

Dielectric Material Family

Tantalum

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Детайли за продукта

AVX TPS (E) Series of Tantalum Capacitors

Axial 125°C (Tantalum)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 568,75

€ 1,422 Each (On a Reel of 400) (ex VAT)

AVX 470μF 10V dc Tantalum Capacitor Electrolytic Solid TPS Series

€ 568,75

€ 1,422 Each (On a Reel of 400) (ex VAT)

AVX 470μF 10V dc Tantalum Capacitor Electrolytic Solid TPS Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Technology

Electrolytic

Capacitance

470µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

2917

Equivalent Series Resistance

45mΩ

Lead Pitch

4.4mm

Length

7.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Series

TPS

Electrolyte Type

Solid

Terminal Type

SMT

Polarised

Polar

Leakage Current

28 μA

Surge Voltage

13 V dc @ ≤+85 °C, 8 V dc @ ≤+125 °C

Dielectric Material Family

Tantalum

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Детайли за продукта

AVX TPS (E) Series of Tantalum Capacitors

Axial 125°C (Tantalum)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more