KYOCERA AVX 68μF Tantalum Capacitor 6.3V dc, TAJ Series

Номер на артикул на RS: 136-0258Марка: KYOCERA AVX№ по каталога на производителя: TAJB686K006RNJ
brand-logo

Технически документи

Спецификации

Technology

Tantalum

Capacitance

68µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

900mΩ

Automotive Standard

AEC-Q200

Lead Pitch

1.4mm

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Surge Voltage

8V

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Terminal Type

SMT

Tolerance Minus

-10%

Polarised

Polar

Leakage Current

4 μA

Детайли за продукта

TAJ Standard Series 2.5 to 16Vdc

TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 313,24

€ 0,157 Each (On a Reel of 2000) (ex VAT)

KYOCERA AVX 68μF Tantalum Capacitor 6.3V dc, TAJ Series

€ 313,24

€ 0,157 Each (On a Reel of 2000) (ex VAT)

KYOCERA AVX 68μF Tantalum Capacitor 6.3V dc, TAJ Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
2000 - 2000€ 0,157€ 313,24
4000+€ 0,148€ 296,88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Technology

Tantalum

Capacitance

68µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

900mΩ

Automotive Standard

AEC-Q200

Lead Pitch

1.4mm

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Surge Voltage

8V

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Terminal Type

SMT

Tolerance Minus

-10%

Polarised

Polar

Leakage Current

4 μA

Детайли за продукта

TAJ Standard Series 2.5 to 16Vdc

TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more