Технически документи
Спецификации
Brand
KYOCERA AVXCapacitance
2.2µF
Voltage
50V dc
Mounting Type
Through Hole
Dielectric
Z5U
Tolerance
±20%
Dimensions
7.62 x 3.81 x 7.62mm
Length
7.62mm
Depth
3.81mm
Height
7.62mm
Series
SR
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
+10°C
Terminal Type
Through Hole
Lead Spacing
5 mm
Детайли за продукта
SR Series
Z5U dielectric
Conformally coated
Z5U Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing.
€ 35,94
€ 1,438 Each (In a Pack of 25) (ex VAT)
Стандарт
25
€ 35,94
€ 1,438 Each (In a Pack of 25) (ex VAT)
Стандарт
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
25 - 75 | € 1,438 | € 35,94 |
100 - 225 | € 1,351 | € 33,78 |
250 - 475 | € 1,265 | € 31,62 |
500+ | € 1,193 | € 29,83 |
Технически документи
Спецификации
Brand
KYOCERA AVXCapacitance
2.2µF
Voltage
50V dc
Mounting Type
Through Hole
Dielectric
Z5U
Tolerance
±20%
Dimensions
7.62 x 3.81 x 7.62mm
Length
7.62mm
Depth
3.81mm
Height
7.62mm
Series
SR
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
+10°C
Terminal Type
Through Hole
Lead Spacing
5 mm
Детайли за продукта
SR Series
Z5U dielectric
Conformally coated
Z5U Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing.