Технически документи
Спецификации
Brand
KYOCERA AVXCapacitance
22nF
Voltage
100V dc
Mounting Type
Through Hole
Dielectric
X7R
Tolerance
±10%
Dimensions
5.08 x 3.175 x 5.08mm
Length
5.08mm
Depth
3.18mm
Height
5.08mm
Series
SR
Terminal Type
Through Hole
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Lead Spacing
2.5mm
Детайли за продукта
SR Series
AVX SR series radial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 500v and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Voltages range from 50 V to 500 V.Temperature range up to 125°C. Suitable for wave soldering.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
€ 57,49
€ 0,23 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
250
€ 57,49
€ 0,23 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
250
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
250 - 1225 | € 0,23 | € 5,75 |
1250 - 1850 | € 0,224 | € 5,60 |
1875 - 3725 | € 0,218 | € 5,46 |
3750+ | € 0,212 | € 5,31 |
Технически документи
Спецификации
Brand
KYOCERA AVXCapacitance
22nF
Voltage
100V dc
Mounting Type
Through Hole
Dielectric
X7R
Tolerance
±10%
Dimensions
5.08 x 3.175 x 5.08mm
Length
5.08mm
Depth
3.18mm
Height
5.08mm
Series
SR
Terminal Type
Through Hole
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Lead Spacing
2.5mm
Детайли за продукта
SR Series
AVX SR series radial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 500v and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Voltages range from 50 V to 500 V.Temperature range up to 125°C. Suitable for wave soldering.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits