Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

KYOCERA AVX 7.5F Supercapacitor -10 → +30% Tolerance, SCM 4.2V dc, Through Hole

Номер на артикул на RS: 186-2214Марка: KYOCERA AVX№ по каталога на производителя: SCMT32C755SRBA0
brand-logo

Технически документи

Спецификации

Capacitance

7.5F

Voltage

4.2 V dc, 5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65 °C, +85°C

Diameter

12.5mm

Height

32mm

Dimensions

12.5 (Dia.) x 32mm

Lead Pitch

18mm

Equivalent Series Resistance

160mΩ

Series

SCM

Tolerance

-10 → +30%

Terminal Type

Radial

Lead Spacing

18 mm

Product Diameter

12.5mm

Polarised

Polar

Capacitor Family

Supercapacitor

Lead Diameter

0.6mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,67

€ 5,67 Всеки (ex VAT)

KYOCERA AVX 7.5F Supercapacitor -10 → +30% Tolerance, SCM 4.2V dc, Through Hole

€ 5,67

€ 5,67 Всеки (ex VAT)

KYOCERA AVX 7.5F Supercapacitor -10 → +30% Tolerance, SCM 4.2V dc, Through Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 5,67
10 - 49€ 5,04
50 - 99€ 4,62
100+€ 4,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Capacitance

7.5F

Voltage

4.2 V dc, 5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65 °C, +85°C

Diameter

12.5mm

Height

32mm

Dimensions

12.5 (Dia.) x 32mm

Lead Pitch

18mm

Equivalent Series Resistance

160mΩ

Series

SCM

Tolerance

-10 → +30%

Terminal Type

Radial

Lead Spacing

18 mm

Product Diameter

12.5mm

Polarised

Polar

Capacitor Family

Supercapacitor

Lead Diameter

0.6mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more