Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

KYOCERA AVX 2.5F Supercapacitor 0 → +100% Tolerance, SCM 4.6V dc, Through Hole

Номер на артикул на RS: 186-2188Марка: KYOCERA AVX№ по каталога на производителя: SCMS22D255PRBB0
brand-logo

Технически документи

Спецификации

Capacitance

2.5F

Voltage

4.6 V dc, 5.4V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65 °C, +85°C

Diameter

10mm

Height

22mm

Dimensions

10 (Dia.) x 22mm

Lead Pitch

15.5mm

Equivalent Series Resistance

360mΩ

Series

SCM

Tolerance

0 → +100%

Lead Diameter

0.6mm

Terminal Type

Radial

Lead Spacing

15.5 mm

Product Diameter

10mm

Polarised

Polar

Capacitor Family

Supercapacitor

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 815,31

€ 2,593 Each (In a Bag of 700) (ex VAT)

KYOCERA AVX 2.5F Supercapacitor 0 → +100% Tolerance, SCM 4.6V dc, Through Hole

€ 1 815,31

€ 2,593 Each (In a Bag of 700) (ex VAT)

KYOCERA AVX 2.5F Supercapacitor 0 → +100% Tolerance, SCM 4.6V dc, Through Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Capacitance

2.5F

Voltage

4.6 V dc, 5.4V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65 °C, +85°C

Diameter

10mm

Height

22mm

Dimensions

10 (Dia.) x 22mm

Lead Pitch

15.5mm

Equivalent Series Resistance

360mΩ

Series

SCM

Tolerance

0 → +100%

Lead Diameter

0.6mm

Terminal Type

Radial

Lead Spacing

15.5 mm

Product Diameter

10mm

Polarised

Polar

Capacitor Family

Supercapacitor

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more