Технически документи
Спецификации
Brand
KYOCERA AVXCapacitance
1µF
Voltage
50V dc
Mounting Type
Axial
Dielectric
Z5U
Tolerance
±20%
Dimensions
3.81 x 7.37mm
Length
7.37mm
Series
SA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
+10°C
Terminal Type
Axial
Детайли за продукта
SA Series
AVX SA Series axial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 200 V and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Axial construction allows the customer to shape the part to fit almost any design. Voltage Range 10 V dc to 200 VDC.Temperature range up to 125°C. Capacitance Range: 1 pF to 1 μF.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
€ 2 781,09
€ 0,556 Each (On a Reel of 5000) (ex VAT)
5000
€ 2 781,09
€ 0,556 Each (On a Reel of 5000) (ex VAT)
5000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KYOCERA AVXCapacitance
1µF
Voltage
50V dc
Mounting Type
Axial
Dielectric
Z5U
Tolerance
±20%
Dimensions
3.81 x 7.37mm
Length
7.37mm
Series
SA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
+10°C
Terminal Type
Axial
Детайли за продукта
SA Series
AVX SA Series axial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 200 V and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Axial construction allows the customer to shape the part to fit almost any design. Voltage Range 10 V dc to 200 VDC.Temperature range up to 125°C. Capacitance Range: 1 pF to 1 μF.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits