Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Axial

Номер на артикул на RS: 144-1919Марка: KYOCERA AVX№ по каталога на производителя: SA105C104KAR
brand-logo

Технически документи

Спецификации

Capacitance

100nF

Voltage

50V dc

Mounting Type

Axial

Dielectric

X7R

Tolerance

±10%

Dimensions

2.54 x 4.32mm

Length

4.32mm

Series

SA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Axial

Детайли за продукта

SA Series

AVX SA Series axial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 200 V and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Axial construction allows the customer to shape the part to fit almost any design. Voltage Range 10 V dc to 200 VDC.Temperature range up to 125°C. Capacitance Range: 1 pF to 1 μF.

X7R Dielectric

Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

Може да се интересувате от
KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Axial
€ 0,048Each (In a Bag of 1000) (ex VAT)
AVX 100nF MLCC, 50V dc V, ±10%
P.O.A.Each (In a Pack of 500) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Bag of 100) (ex VAT)

KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Axial

P.O.A.

Each (In a Bag of 100) (ex VAT)

KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Axial
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Axial
€ 0,048Each (In a Bag of 1000) (ex VAT)
AVX 100nF MLCC, 50V dc V, ±10%
P.O.A.Each (In a Pack of 500) (ex VAT)

Технически документи

Спецификации

Capacitance

100nF

Voltage

50V dc

Mounting Type

Axial

Dielectric

X7R

Tolerance

±10%

Dimensions

2.54 x 4.32mm

Length

4.32mm

Series

SA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Axial

Детайли за продукта

SA Series

AVX SA Series axial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 200 V and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Axial construction allows the customer to shape the part to fit almost any design. Voltage Range 10 V dc to 200 VDC.Temperature range up to 125°C. Capacitance Range: 1 pF to 1 μF.

X7R Dielectric

Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

Може да се интересувате от
KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Axial
€ 0,048Each (In a Bag of 1000) (ex VAT)
AVX 100nF MLCC, 50V dc V, ±10%
P.O.A.Each (In a Pack of 500) (ex VAT)