Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

KYOCERA AVX 100μF Niobium Capacitor 6.3V dc ±20%, Surface Mount 7.3mm, NOS

Номер на артикул на RS: 548-0732Марка: KYOCERA AVX№ по каталога на производителя: NOSD107M006R0080
brand-logo

Технически документи

Спецификации

Series

NOS

Capacitance

100µF

Tolerance

±20%

Voltage

6.3V dc

Package/Case

7343-31

Mounting Type

Surface Mount

Equivalent Series Resistance

80mΩ

Dissipation Factor

6%

Leakage Current

12 μA

Dimensions

7.3 x 4.3 x 2.9mm

Depth

4.3mm

Height

2.9mm

Minimum Operating Temperature

-55°C

Tolerance Plus

+20%

Terminal Type

Surface Mount

Tolerance Minus

-20%

Length

7.3mm

Dielectric Material Family

Niobium

Maximum Operating Temperature

+125°C

Детайли за продукта

NOS Series

Niobium Oxide Low ESR SMD capacitors
Non-burn technology
Capacitance tolerance ±20%
Temperature range -55°C to +125°C

OxiCap™

OxiCap™ is a solid electrolyte capacitor available in standard EIA case sizes as a cost effective high performance alternative to aluminium and tantalum surface mount technologies. The OxiCap™ non-burn technology is based on the widely available NbO niobium oxide ceramic material. They are processed through the same manufacturing process as tantalum capacitors, and have electrical parameters similar to general tantalum specifications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 25) (ex VAT)

KYOCERA AVX 100μF Niobium Capacitor 6.3V dc ±20%, Surface Mount 7.3mm, NOS
Изберете тип опаковка

P.O.A.

Each (In a Pack of 25) (ex VAT)

KYOCERA AVX 100μF Niobium Capacitor 6.3V dc ±20%, Surface Mount 7.3mm, NOS
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Series

NOS

Capacitance

100µF

Tolerance

±20%

Voltage

6.3V dc

Package/Case

7343-31

Mounting Type

Surface Mount

Equivalent Series Resistance

80mΩ

Dissipation Factor

6%

Leakage Current

12 μA

Dimensions

7.3 x 4.3 x 2.9mm

Depth

4.3mm

Height

2.9mm

Minimum Operating Temperature

-55°C

Tolerance Plus

+20%

Terminal Type

Surface Mount

Tolerance Minus

-20%

Length

7.3mm

Dielectric Material Family

Niobium

Maximum Operating Temperature

+125°C

Детайли за продукта

NOS Series

Niobium Oxide Low ESR SMD capacitors
Non-burn technology
Capacitance tolerance ±20%
Temperature range -55°C to +125°C

OxiCap™

OxiCap™ is a solid electrolyte capacitor available in standard EIA case sizes as a cost effective high performance alternative to aluminium and tantalum surface mount technologies. The OxiCap™ non-burn technology is based on the widely available NbO niobium oxide ceramic material. They are processed through the same manufacturing process as tantalum capacitors, and have electrical parameters similar to general tantalum specifications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more