Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

KYOCERA AVX 47μF Niobium Capacitor 6.3V dc ±20%, Surface Mount 3.5mm, NOJ

Номер на артикул на RS: 144-1855Марка: KYOCERA AVX№ по каталога на производителя: NOJB476M006RWJ
brand-logo

Технически документи

Спецификации

Series

NOJ

Capacitance

47µF

Tolerance

±20%

Voltage

6.3V dc

Package/Case

3528-21

Mounting Type

Surface Mount

Equivalent Series Resistance

800mΩ

Dissipation Factor

6%

Leakage Current

5.6 μA

Dimensions

3.5 x 2.8 x 1.9mm

Lead Pitch

1.4mm

Depth

2.8mm

Height

1.9mm

Maximum Operating Temperature

+105°C

Length

3.5mm

Tolerance Plus

+20%

Dielectric Material Family

Niobium

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-20%

Polarised

Polar

Surge Voltage

13V

Детайли за продукта

AVX NOJ Series Niobium Oxide Capacitors

AVX oxicap capacitors feature niobium oxide as the main material for the anode electrode for general applications. Niobium oxide has much higher ignition energy (200 times) and much lower burning rate than pure metal materials such as Tantalum or Niobium. This feature means that OxiCap® multiylayer ceramic capacitors will not burn up to the category voltage. They are suitable for applications with rail voltages of up to 7 V.

Features

Non- burn safe technology
CV range: 2.2 to 1000 μF / 1.8 to 10 V
13 case sizes available
Reliability level: 0.5%/1000 HRS. At 85°C

Applications

In-cabin entertainment systems
Seat position modules
Airbag controls etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 441,16

€ 0,221 Each (On a Reel of 2000) (ex VAT)

KYOCERA AVX 47μF Niobium Capacitor 6.3V dc ±20%, Surface Mount 3.5mm, NOJ

€ 441,16

€ 0,221 Each (On a Reel of 2000) (ex VAT)

KYOCERA AVX 47μF Niobium Capacitor 6.3V dc ±20%, Surface Mount 3.5mm, NOJ
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Series

NOJ

Capacitance

47µF

Tolerance

±20%

Voltage

6.3V dc

Package/Case

3528-21

Mounting Type

Surface Mount

Equivalent Series Resistance

800mΩ

Dissipation Factor

6%

Leakage Current

5.6 μA

Dimensions

3.5 x 2.8 x 1.9mm

Lead Pitch

1.4mm

Depth

2.8mm

Height

1.9mm

Maximum Operating Temperature

+105°C

Length

3.5mm

Tolerance Plus

+20%

Dielectric Material Family

Niobium

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-20%

Polarised

Polar

Surge Voltage

13V

Детайли за продукта

AVX NOJ Series Niobium Oxide Capacitors

AVX oxicap capacitors feature niobium oxide as the main material for the anode electrode for general applications. Niobium oxide has much higher ignition energy (200 times) and much lower burning rate than pure metal materials such as Tantalum or Niobium. This feature means that OxiCap® multiylayer ceramic capacitors will not burn up to the category voltage. They are suitable for applications with rail voltages of up to 7 V.

Features

Non- burn safe technology
CV range: 2.2 to 1000 μF / 1.8 to 10 V
13 case sizes available
Reliability level: 0.5%/1000 HRS. At 85°C

Applications

In-cabin entertainment systems
Seat position modules
Airbag controls etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more