Технически документи
Спецификации
Brand
KYOCERA AVXSeries
NOJ
Capacitance
10µF
Tolerance
±20%
Voltage
10V dc
Package/Case
3216-18
Mounting Type
Surface Mount
Equivalent Series Resistance
2.2Ω
Dissipation Factor
6%
Leakage Current
2 μA
Dimensions
3.2 x 1.6 x 1.6mm
Lead Pitch
1.1mm
Depth
1.6mm
Height
1.6mm
Maximum Operating Temperature
+105°C
Length
3.2mm
Tolerance Plus
+20%
Surge Voltage
13V
Dielectric Material Family
Niobium
Minimum Operating Temperature
-55°C
Tolerance Minus
-20%
Polarised
Polar
Terminal Type
Surface Mount
Детайли за продукта
AVX Niobium Oxide Capacitors
AVX oxicap capacitors feature niobium oxide as the main material for the anode electrode for general applications. Niobium oxide has much higher ignition energy (200 times) and much lower burning rate than pure metal materials such as Tantalum or Niobium. This feature means that OxiCap® multiylayer ceramic capacitors will not burn up to the category voltage. They are suitable for applications with rail voltages of up to 7 V.
Features
Non- burn safe technology
CV range: 2.2 to 1000 μF / 1.8 to 10 V
13 case sizes available
Reliability level: 0.5%/1000 HRS. At 85°C
Applications
In-cabin entertainment systems
Seat position modules
Airbag controls etc.
1206 Range
€ 227,52
€ 0,114 Each (On a Reel of 2000) (ex VAT)
2000
€ 227,52
€ 0,114 Each (On a Reel of 2000) (ex VAT)
2000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KYOCERA AVXSeries
NOJ
Capacitance
10µF
Tolerance
±20%
Voltage
10V dc
Package/Case
3216-18
Mounting Type
Surface Mount
Equivalent Series Resistance
2.2Ω
Dissipation Factor
6%
Leakage Current
2 μA
Dimensions
3.2 x 1.6 x 1.6mm
Lead Pitch
1.1mm
Depth
1.6mm
Height
1.6mm
Maximum Operating Temperature
+105°C
Length
3.2mm
Tolerance Plus
+20%
Surge Voltage
13V
Dielectric Material Family
Niobium
Minimum Operating Temperature
-55°C
Tolerance Minus
-20%
Polarised
Polar
Terminal Type
Surface Mount
Детайли за продукта
AVX Niobium Oxide Capacitors
AVX oxicap capacitors feature niobium oxide as the main material for the anode electrode for general applications. Niobium oxide has much higher ignition energy (200 times) and much lower burning rate than pure metal materials such as Tantalum or Niobium. This feature means that OxiCap® multiylayer ceramic capacitors will not burn up to the category voltage. They are suitable for applications with rail voltages of up to 7 V.
Features
Non- burn safe technology
CV range: 2.2 to 1000 μF / 1.8 to 10 V
13 case sizes available
Reliability level: 0.5%/1000 HRS. At 85°C
Applications
In-cabin entertainment systems
Seat position modules
Airbag controls etc.