Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

KYOCERA AVX Multilayer Organic Capacitor MLOC Polymer 0.2pF 250V dc ±0.1pF, SMD, 0603 (1608M)

Номер на артикул на RS: 167-6708Марка: KYOCERA AVX№ по каталога на производителя: ML03V10R2BAT2A
brand-logo

Технически документи

Спецификации

Capacitance

0.2pF

Tolerance

±0.1pF

Voltage

250V dc

Mounting Type

Surface Mount

Temperature Coefficient

0±30ppm/°C

Dielectric

Polymer

Package/Case

0603 (1608M)

Dimensions

1.6 x 0.838 x 0.635mm

Operating Temperature Range

-55 → +125 °C

Depth

0.84mm

Height

0.64mm

Length

1.6mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Tolerance (Minus)

-0.1pF

Детайли за продукта

AVX Multilayer Organic Capacitors, ML Series

Based on its patented multilayer low loss organic (MLO™) technology. These new capacitors represent a paradigm shift from traditional ceramic and thin film passive SMD components. Multilayer Organic Capacitors are polymer based capacitors that use high conductivity copper interconnects in a multilayer fashion.

A state of the art low ESR and high SRF low profile RF capacitor that can support frequencies well above one GHz
Additionally MLOC's are expansion matched to printed circuit boards to allow for improved reliability
Applications include RF Power amplifiers, Low noise amplifiers and Filter networks

Multilayer Organic Film Capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 431,43

€ 0,144 Each (On a Reel of 3000) (ex VAT)

KYOCERA AVX Multilayer Organic Capacitor MLOC Polymer 0.2pF 250V dc ±0.1pF, SMD, 0603 (1608M)

€ 431,43

€ 0,144 Each (On a Reel of 3000) (ex VAT)

KYOCERA AVX Multilayer Organic Capacitor MLOC Polymer 0.2pF 250V dc ±0.1pF, SMD, 0603 (1608M)
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Capacitance

0.2pF

Tolerance

±0.1pF

Voltage

250V dc

Mounting Type

Surface Mount

Temperature Coefficient

0±30ppm/°C

Dielectric

Polymer

Package/Case

0603 (1608M)

Dimensions

1.6 x 0.838 x 0.635mm

Operating Temperature Range

-55 → +125 °C

Depth

0.84mm

Height

0.64mm

Length

1.6mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Tolerance (Minus)

-0.1pF

Детайли за продукта

AVX Multilayer Organic Capacitors, ML Series

Based on its patented multilayer low loss organic (MLO™) technology. These new capacitors represent a paradigm shift from traditional ceramic and thin film passive SMD components. Multilayer Organic Capacitors are polymer based capacitors that use high conductivity copper interconnects in a multilayer fashion.

A state of the art low ESR and high SRF low profile RF capacitor that can support frequencies well above one GHz
Additionally MLOC's are expansion matched to printed circuit boards to allow for improved reliability
Applications include RF Power amplifiers, Low noise amplifiers and Filter networks

Multilayer Organic Film Capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more