Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 35V dc, F93 Series

Номер на артикул на RS: 136-2627Марка: KYOCERA AVX№ по каталога на производителя: F931V226MNC
brand-logo

Технически документи

Спецификации

Technology

Electrolytic

Capacitance

22µF

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

2917

Equivalent Series Resistance

0.7Ω

Length

7.3mm

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Series

F93

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Terminal Type

SMD

Polarised

Polar

Leakage Current

7.7 μA

Детайли за продукта

AVX F93 Series Tantalum Capacitors( Resin Moulded Chip )

AVX F93 series solid tantalum electrolytic capacitors are resin molded capacitors with an SMD J-lead and a capacitance range from 0.68μF to 680μF. These Tantalum Electrolytic Capacitors are compliant to RoHS directive 2002/95/EC.F93 series Capacitors have a voltage range from 4V to 35V and have a temperature range from -55 ºC to +125 ºC

Applications

Low-power DC/DC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 40,17

€ 1,607 Each (In a Bag of 25) (ex VAT)

KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 35V dc, F93 Series

€ 40,17

€ 1,607 Each (In a Bag of 25) (ex VAT)

KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 35V dc, F93 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Technology

Electrolytic

Capacitance

22µF

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

2917

Equivalent Series Resistance

0.7Ω

Length

7.3mm

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Series

F93

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Terminal Type

SMD

Polarised

Polar

Leakage Current

7.7 μA

Детайли за продукта

AVX F93 Series Tantalum Capacitors( Resin Moulded Chip )

AVX F93 series solid tantalum electrolytic capacitors are resin molded capacitors with an SMD J-lead and a capacitance range from 0.68μF to 680μF. These Tantalum Electrolytic Capacitors are compliant to RoHS directive 2002/95/EC.F93 series Capacitors have a voltage range from 4V to 35V and have a temperature range from -55 ºC to +125 ºC

Applications

Low-power DC/DC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more