Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

KYOCERA AVX 220pF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±10% , SMD

Номер на артикул на RS: 698-2882Марка: KYOCERA AVX№ по каталога на производителя: 1210GC221KAT1A
brand-logo

Технически документи

Спецификации

Capacitance

220pF

Voltage

2kV dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 2.5 x 1.7mm

Length

3.2mm

Depth

2.5mm

Height

1.7mm

Series

High Voltage

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Детайли за продукта

AVX High Voltage 1210 MLCC series

High value, low leakage and small size capacitors for high voltage systems
These capacitors exhibit low ESR at high frequencies
Suitable for applications such as snubbers in high frequency power converters, resonators in SMPS, and high voltage coupling/dc blocking
Capacitors may require protective surface coating to prevent external arcing

Информацията за складовите наличности временно не е налична.

€ 4,15

€ 0,415 Each (In a Pack of 10) (ex VAT)

KYOCERA AVX 220pF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±10% , SMD
Изберете тип опаковка

€ 4,15

€ 0,415 Each (In a Pack of 10) (ex VAT)

KYOCERA AVX 220pF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±10% , SMD
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 40€ 0,415€ 4,15
50 - 90€ 0,398€ 3,98
100 - 240€ 0,378€ 3,78
250 - 490€ 0,343€ 3,44
500+€ 0,307€ 3,07

Технически документи

Спецификации

Capacitance

220pF

Voltage

2kV dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 2.5 x 1.7mm

Length

3.2mm

Depth

2.5mm

Height

1.7mm

Series

High Voltage

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Детайли за продукта

AVX High Voltage 1210 MLCC series

High value, low leakage and small size capacitors for high voltage systems
These capacitors exhibit low ESR at high frequencies
Suitable for applications such as snubbers in high frequency power converters, resonators in SMPS, and high voltage coupling/dc blocking
Capacitors may require protective surface coating to prevent external arcing