Технически документи
Спецификации
Brand
KYOCERA AVXCapacitance
470pF
Voltage
1kV dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±5%
Dimensions
3.2 x 1.6 x 1.52mm
Length
3.2mm
Depth
1.6mm
Height
1.52mm
Series
High Voltage
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Детайли за продукта
AVX High Voltage 1206 MLCC series
High value, low leakage and small size capacitors for high voltage systems
These capacitors exhibit low ESR at high frequencies
Suitable for applications such as snubbers in high frequency power converters, resonators in SMPS, and high voltage coupling/dc blocking
Capacitors may require protective surface coating to prevent external arcing
1206 Range
€ 5,66
€ 0,227 Each (In a Pack of 25) (ex VAT)
Стандарт
25
€ 5,66
€ 0,227 Each (In a Pack of 25) (ex VAT)
Стандарт
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KYOCERA AVXCapacitance
470pF
Voltage
1kV dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±5%
Dimensions
3.2 x 1.6 x 1.52mm
Length
3.2mm
Depth
1.6mm
Height
1.52mm
Series
High Voltage
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Детайли за продукта
AVX High Voltage 1206 MLCC series
High value, low leakage and small size capacitors for high voltage systems
These capacitors exhibit low ESR at high frequencies
Suitable for applications such as snubbers in high frequency power converters, resonators in SMPS, and high voltage coupling/dc blocking
Capacitors may require protective surface coating to prevent external arcing