Технически документи
Спецификации
Brand
KYOCERA AVXCapacitance
470nF
Voltage
50V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dimensions
3.2 x 1.6 x 1.52mm
Length
3.2mm
Depth
1.6mm
Height
1.52mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
€ 114,10
€ 0,057 Each (On a Reel of 2000) (ex VAT)
2000
€ 114,10
€ 0,057 Each (On a Reel of 2000) (ex VAT)
2000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KYOCERA AVXCapacitance
470nF
Voltage
50V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dimensions
3.2 x 1.6 x 1.52mm
Length
3.2mm
Depth
1.6mm
Height
1.52mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount