Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Kycon, KPJX Right Angle DC Socket Rated At 7.5A, 48.0 V, PCB Mount, length 17.0mm, Tin

Номер на артикул на RS: 667-7283Марка: Kycon№ по каталога на производителя: KPJX-4S
brand-logo

Технически документи

Спецификации

Brand

Kycon

DC Power Connector Type

DC Socket

Current Rating

7.5A

Body Orientation

Right Angle

Voltage Rating

48.0 V

Width

9.3mm

Length

17.0mm

Mounting Type

PCB Mount

Pin Diameter

3.5mm

Contact Plating

Tin

Contact Material

Brass

Series

KPJX

Детайли за продукта

Kycon DC Power Connectors

Snap and lock PCB and panel mount DC power connectors.

Laptop computers, power supplies and other portable digital equipment applications
Snap and lock feature helps to prevent accidental disconnects
4 pins Transmit Power
20 Vdc 7.5A max for all pins
For signal and DC power applications
Plugs supplied in kits ready for assembly
Durability test 1000 cycles

Approvals

CSA/NRTL Certified File No. LR78160

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 7,83

€ 7,83 Всеки (ex VAT)

Kycon, KPJX Right Angle DC Socket Rated At 7.5A, 48.0 V, PCB Mount, length 17.0mm, Tin

€ 7,83

€ 7,83 Всеки (ex VAT)

Kycon, KPJX Right Angle DC Socket Rated At 7.5A, 48.0 V, PCB Mount, length 17.0mm, Tin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 7,83
5 - 9€ 7,60
10 - 24€ 7,36
25 - 49€ 7,13
50+€ 6,91
Може да се интересувате от

Технически документи

Спецификации

Brand

Kycon

DC Power Connector Type

DC Socket

Current Rating

7.5A

Body Orientation

Right Angle

Voltage Rating

48.0 V

Width

9.3mm

Length

17.0mm

Mounting Type

PCB Mount

Pin Diameter

3.5mm

Contact Plating

Tin

Contact Material

Brass

Series

KPJX

Детайли за продукта

Kycon DC Power Connectors

Snap and lock PCB and panel mount DC power connectors.

Laptop computers, power supplies and other portable digital equipment applications
Snap and lock feature helps to prevent accidental disconnects
4 pins Transmit Power
20 Vdc 7.5A max for all pins
For signal and DC power applications
Plugs supplied in kits ready for assembly
Durability test 1000 cycles

Approvals

CSA/NRTL Certified File No. LR78160

Може да се интересувате от