Технически документи
Спецификации
Brand
KunbusNumber of Cores
4
Processor Type
1.2 GHz Quad-Core, BCM2837
Series
RevPi Core 3+
Clock Speed
1.2 GHz
Compatible Operating System
Linux
IP Rating
IP20
Bus Type
PiBridge
Supply Voltage
12 → 24 V dc
Port Type
1 x Micro-USB, 1 x Micro HDMI, 1 x RJ45 Ethernet, 2 x PiBridge System Bus, 2 x USB
Dimensions
96 x 22.5 x 110.5 mm
Maximum Power Consumption
10W
Housing Material
Polycarbonate
Graphic Output Onboard
Yes
Onboard Memory
1 GB (RAM), 8 GB (Flash)
Type of Memory Onboard
Flash, RAM
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Страна на произход
Germany
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KunbusNumber of Cores
4
Processor Type
1.2 GHz Quad-Core, BCM2837
Series
RevPi Core 3+
Clock Speed
1.2 GHz
Compatible Operating System
Linux
IP Rating
IP20
Bus Type
PiBridge
Supply Voltage
12 → 24 V dc
Port Type
1 x Micro-USB, 1 x Micro HDMI, 1 x RJ45 Ethernet, 2 x PiBridge System Bus, 2 x USB
Dimensions
96 x 22.5 x 110.5 mm
Maximum Power Consumption
10W
Housing Material
Polycarbonate
Graphic Output Onboard
Yes
Onboard Memory
1 GB (RAM), 8 GB (Flash)
Type of Memory Onboard
Flash, RAM
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Страна на произход
Germany