Kunbus CloudRail Box, Industrial Computer, 20W, 1.2 GHz Quad-Core, BCM2837 1.2 GHz, 1 GB (RAM), 4 GB (Flash), 4 Linux

Номер на артикул на RS: 193-8181Марка: Kunbus№ по каталога на производителя: PR100298
brand-logo

Технически документи

Спецификации

Brand

Kunbus

Processor Type

1.2 GHz Quad-Core, BCM2837

Number of Cores

4

Clock Speed

1.2 GHz

Series

CloudRail Box

Compatible Operating System

Linux

IP Rating

IP20

Supply Voltage

12 → 24 V dc

Bus Type

ConBridge, PiBridge

Port Type

1 x Micro-USB, 1 x Micro HDMI, 1 x RJ45 Ethernet, 1 x RS485, 2 x USB

Dimensions

96 x 45 x 110.5 mm

Maximum Power Consumption

20W

Housing Material

Polycarbonate

Graphic Output Onboard

Yes

Onboard Memory

1 GB (RAM), 4 GB (Flash)

Type of Memory Onboard

RAM

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

P.O.A.

Kunbus CloudRail Box, Industrial Computer, 20W, 1.2 GHz Quad-Core, BCM2837 1.2 GHz, 1 GB (RAM), 4 GB (Flash), 4 Linux

P.O.A.

Kunbus CloudRail Box, Industrial Computer, 20W, 1.2 GHz Quad-Core, BCM2837 1.2 GHz, 1 GB (RAM), 4 GB (Flash), 4 Linux
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Kunbus

Processor Type

1.2 GHz Quad-Core, BCM2837

Number of Cores

4

Clock Speed

1.2 GHz

Series

CloudRail Box

Compatible Operating System

Linux

IP Rating

IP20

Supply Voltage

12 → 24 V dc

Bus Type

ConBridge, PiBridge

Port Type

1 x Micro-USB, 1 x Micro HDMI, 1 x RJ45 Ethernet, 1 x RS485, 2 x USB

Dimensions

96 x 45 x 110.5 mm

Maximum Power Consumption

20W

Housing Material

Polycarbonate

Graphic Output Onboard

Yes

Onboard Memory

1 GB (RAM), 4 GB (Flash)

Type of Memory Onboard

RAM

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Страна на произход

Germany