Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Kubler KIH40 Series Incremental Incremental Encoder, 1024 ppr, RS422 Signal, Hollow Type, 8mm Shaft

Номер на артикул на RS: 918-9102Марка: Kubler№ по каталога на производителя: 8.KIH40.2462.1024Distrelec Article No.: 30048375
brand-logo

Технически документи

Спецификации

Brand

Kubler

Encoder Technology

Incremental

Series

KIH40

Pulses Per Revolution

1024

Output Signal Type

RS422

Shaft Type

Hollow

Shaft Diameter

8mm

Supply Voltage

5 V dc

IP Rating

IP64

Interface

RS422

Overall Width

40mm

Overall Depth

53.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Mounting Type

Hollow Shaft Flange

Switching Frequency

250 (Pulse) kHz

Current Rating

90 mA

Страна на произход

India

Детайли за продукта

KIH40 Incremental Encoder

Professional range of Kubler incremental encoders from the KIH40 series. The encoders have optical technology that has been designed for high-cost effectiveness. Resolutions of up to 2500 Pulses per revolutions available. The encoders are ideal for tight mounting spaces and small machines and appliances.

Radial Cable
Push-Pull or RS422 output circuit

Информацията за складовите наличности временно не е налична.

€ 159,25

€ 159,25 Всеки (ex VAT)

Kubler KIH40 Series Incremental Incremental Encoder, 1024 ppr, RS422 Signal, Hollow Type, 8mm Shaft

€ 159,25

€ 159,25 Всеки (ex VAT)

Kubler KIH40 Series Incremental Incremental Encoder, 1024 ppr, RS422 Signal, Hollow Type, 8mm Shaft
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Kubler

Encoder Technology

Incremental

Series

KIH40

Pulses Per Revolution

1024

Output Signal Type

RS422

Shaft Type

Hollow

Shaft Diameter

8mm

Supply Voltage

5 V dc

IP Rating

IP64

Interface

RS422

Overall Width

40mm

Overall Depth

53.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Mounting Type

Hollow Shaft Flange

Switching Frequency

250 (Pulse) kHz

Current Rating

90 mA

Страна на произход

India

Детайли за продукта

KIH40 Incremental Encoder

Professional range of Kubler incremental encoders from the KIH40 series. The encoders have optical technology that has been designed for high-cost effectiveness. Resolutions of up to 2500 Pulses per revolutions available. The encoders are ideal for tight mounting spaces and small machines and appliances.

Radial Cable
Push-Pull or RS422 output circuit