Kubler Incremental Encoder, 500 ppr, Push Pull Signal

Номер на артикул на RS: 261-3298Марка: Kubler№ по каталога на производителя: 8.5802.2173.0500
brand-logo

Технически документи

Спецификации

Brand

Kubler

Encoder Technology

Incremental

Pulses Per Revolution

500

Maximum Revolutions

12000rpm

Output Signal Type

Push Pull

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Overall Height

79.6mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Switching Frequency

300 kHz

Страна на произход

Germany

Детайли за продукта

Rotary encoder 5802 - incremental, shaft, 58 mm

Incremental rotary encoder
Can be used for reading distances and rotation speeds
Axial flange socket
Robust design according to industry standard
High, mechanical protection rating
Leak-tight plug connector (IP67 even when unplugged)
Electronic temp. and ageing compensation
Wide operating temperature range
Precision gauge with high resolution
Low power consumption combined with a high scanning rate
6 mm shaft

Kubler

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Kubler Incremental Encoder, 500 ppr, Push Pull Signal

P.O.A.

Kubler Incremental Encoder, 500 ppr, Push Pull Signal
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Kubler

Encoder Technology

Incremental

Pulses Per Revolution

500

Maximum Revolutions

12000rpm

Output Signal Type

Push Pull

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Overall Height

79.6mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Switching Frequency

300 kHz

Страна на произход

Germany

Детайли за продукта

Rotary encoder 5802 - incremental, shaft, 58 mm

Incremental rotary encoder
Can be used for reading distances and rotation speeds
Axial flange socket
Robust design according to industry standard
High, mechanical protection rating
Leak-tight plug connector (IP67 even when unplugged)
Electronic temp. and ageing compensation
Wide operating temperature range
Precision gauge with high resolution
Low power consumption combined with a high scanning rate
6 mm shaft

Kubler

Може да се интересувате от