Kübler 5m Cable

Номер на артикул на RS: 447-6079Марка: Kubler№ по каталога на производителя: 8.0000.6902.0005.0034
brand-logo

Технически документи

Спецификации

Brand

Kubler

Length

5m

Страна на произход

Germany

Детайли за продукта

Rotary transducer 5882 absolute, multiturn, hollow shaft, 58 mm

Multiturn rotary encoder in hollow shaft design (end-to-end hollow shaft) with multiturn level that works contact-free and new intelligent sensing technology (I-S-T)

Designed with Integrative Technology®
4 (programmable) outputs
Resolution up to 8192 (13 Bit) per revolution, 4096 (12 Bit) revolutions, corresponds to 25 Bit
The following parameters can be programmed: code type, resolution per revolution, overall resolution, rotational direction (clockwise or counter clockwise), zero point, limit switch
Installation depth 40.5 mm
Protection rating IP65
Shock-resistant up to 250 g
Size Ø 58 mm

Range of functions with optional Ezturn configuration software (see accessories).

Communication parameter setting
Configuration of gear factor by changing resolution per revolution, number of revolutions and overall resolution
Programming of rotational direction and code pattern
Configuration of preset/electronic zero point
Configuration of diagnostics functions
Configuration of outputs A1 to A4
Limit switch values, max. 2
Limit of max. number of bits for adjustment of controls
Diagnostics and information for set-up mode
Terminal operation for direct commands using keyboard
Diagnosis of connected transmitter
Available languages: German, English and French

Included in delivery of Ezturn configuration kit

interface converters
Sub-D, 9-pole connection cable from interface converter RS 232 to RS 485 or RS 232 to RS 422 (can be selected using switch) to rotary encoder
Power supply 90 Vac → 250 Vac
CD-ROM

Approvals

CE in accordance with EN 50082-2, EN 50081-2, EN 55011 class B and EN 61000-4-8
Behaviour against magnetic interference

Kubler

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Kübler 5m Cable

P.O.A.

Kübler 5m Cable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Kubler

Length

5m

Страна на произход

Germany

Детайли за продукта

Rotary transducer 5882 absolute, multiturn, hollow shaft, 58 mm

Multiturn rotary encoder in hollow shaft design (end-to-end hollow shaft) with multiturn level that works contact-free and new intelligent sensing technology (I-S-T)

Designed with Integrative Technology®
4 (programmable) outputs
Resolution up to 8192 (13 Bit) per revolution, 4096 (12 Bit) revolutions, corresponds to 25 Bit
The following parameters can be programmed: code type, resolution per revolution, overall resolution, rotational direction (clockwise or counter clockwise), zero point, limit switch
Installation depth 40.5 mm
Protection rating IP65
Shock-resistant up to 250 g
Size Ø 58 mm

Range of functions with optional Ezturn configuration software (see accessories).

Communication parameter setting
Configuration of gear factor by changing resolution per revolution, number of revolutions and overall resolution
Programming of rotational direction and code pattern
Configuration of preset/electronic zero point
Configuration of diagnostics functions
Configuration of outputs A1 to A4
Limit switch values, max. 2
Limit of max. number of bits for adjustment of controls
Diagnostics and information for set-up mode
Terminal operation for direct commands using keyboard
Diagnosis of connected transmitter
Available languages: German, English and French

Included in delivery of Ezturn configuration kit

interface converters
Sub-D, 9-pole connection cable from interface converter RS 232 to RS 485 or RS 232 to RS 422 (can be selected using switch) to rotary encoder
Power supply 90 Vac → 250 Vac
CD-ROM

Approvals

CE in accordance with EN 50082-2, EN 50081-2, EN 55011 class B and EN 61000-4-8
Behaviour against magnetic interference

Kubler

Може да се интересувате от