Kubler Circular Connector, 12 Contacts, M23 Connector, Socket, Female

Технически документи
Спецификации
Brand
KublerNumber Of Contacts
12
Connector Size
M23
Plug/Socket
Socket
Contact Gender
Female
Body Orientation
Straight
Distrelec Product Id
30396642
Страна на произход
Germany
Детайли за продукта
Rotary encoder 5820 - incremental, hollow shaft, 58 mm
Hollow shaft rotary encoders are especially suitable for direct mounting on the drive shaft (12 mm)
Minimal effort required for mounting
Temperature and ageing compensation
Short-circuit proof outputs
Polarity protection for operating voltage input
Flange socket; order mating connector separately
Kubler
€ 30,51
€ 30,51 Всеки (ex VAT)
1
€ 30,51
€ 30,51 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KublerNumber Of Contacts
12
Connector Size
M23
Plug/Socket
Socket
Contact Gender
Female
Body Orientation
Straight
Distrelec Product Id
30396642
Страна на произход
Germany
Детайли за продукта
Rotary encoder 5820 - incremental, hollow shaft, 58 mm
Hollow shaft rotary encoders are especially suitable for direct mounting on the drive shaft (12 mm)
Minimal effort required for mounting
Temperature and ageing compensation
Short-circuit proof outputs
Polarity protection for operating voltage input
Flange socket; order mating connector separately