Kubler, 8.0000 Series Encoder Wheel

Номер на артикул на RS: 860-2702Марка: Kubler№ по каталога на производителя: 8.0000.3547.0010
brand-logo

Технически документи

Спецификации

Brand

Kubler

Accessory Type

Encoder Wheel

Application

Rotary Encoding

Series

8.0000

Wheel Circumference

50cm

Surface Pattern

Smooth

Bore Size

10mm

Material

Aluminium

Страна на произход

Germany

Детайли за продукта

Rotary encoder 5862 - absolute, multiturn, shaft, 58 mm

Multiturn rotary encoder in shaft design
With contact-free multiturn level and new intelligent sensing technology (I-S-T)
Designed with Integrative Technology®
4 (programmable) outputs
Resolution up to 8192 (13 Bit) per revolution, 4096 (12 Bit) revolutions, corresponds to 25 Bit
The following parameters can be programmed: code type, resolution per revolution, overall resolution, rotational direction (clockwise or counter clockwise), zero point, limit switch
Installation depth 66 mm
Solid shaft Ø 6 mm or Ø 10 mm
SSI interface
Protection rating IP65
Shock-resistant up to 250 g
Size Ø 58 mm

Standards

CE in accordance with EN 50082-2, EN 50081-2 and EN 55011 class B
Reacts against magnetic interference in accordance with EN 61000-4, severity level 5

Kubler

Може да се интересувате от
Vulcolan smooth measuring wheel
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 132,51

€ 132,51 Всеки (ex VAT)

Kubler, 8.0000 Series Encoder Wheel

€ 132,51

€ 132,51 Всеки (ex VAT)

Kubler, 8.0000 Series Encoder Wheel
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Vulcolan smooth measuring wheel
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Kubler

Accessory Type

Encoder Wheel

Application

Rotary Encoding

Series

8.0000

Wheel Circumference

50cm

Surface Pattern

Smooth

Bore Size

10mm

Material

Aluminium

Страна на произход

Germany

Детайли за продукта

Rotary encoder 5862 - absolute, multiturn, shaft, 58 mm

Multiturn rotary encoder in shaft design
With contact-free multiturn level and new intelligent sensing technology (I-S-T)
Designed with Integrative Technology®
4 (programmable) outputs
Resolution up to 8192 (13 Bit) per revolution, 4096 (12 Bit) revolutions, corresponds to 25 Bit
The following parameters can be programmed: code type, resolution per revolution, overall resolution, rotational direction (clockwise or counter clockwise), zero point, limit switch
Installation depth 66 mm
Solid shaft Ø 6 mm or Ø 10 mm
SSI interface
Protection rating IP65
Shock-resistant up to 250 g
Size Ø 58 mm

Standards

CE in accordance with EN 50082-2, EN 50081-2 and EN 55011 class B
Reacts against magnetic interference in accordance with EN 61000-4, severity level 5

Kubler

Може да се интересувате от
Vulcolan smooth measuring wheel
P.O.A.Всеки (ex VAT)